ATF-54143
Description: RF Small Signal Field-Effect Transistor, 1-Element, C Band, Silicon, N-Channel, High Electron Mobility FET, LEAD FREE, PLASTIC, SC-70, 4 PIN

Overview of ATF-54143 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
10144754-1431LF Amphenol Communications Solutions Minitek® Pwr 3.0 BMI, Dual Row, Right Angle Through Hole Header, 15u\\ Gold plating, 14 Positions, Black Color, LCP, GW Compatible, Tray packing.

CAD Models for ATF-54143 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATF-54143 by Broadcom Limited

ATF-54143
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BROADCOM INC
Package Description
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Avago Technologies
Configuration
SINGLE
DS Breakdown Voltage-Min
5 V
Drain Current-Max (ID)
0.12 A
FET Technology
HIGH ELECTRON MOBILITY
Highest Frequency Band
C BAND
JESD-30 Code
R-PDSO-G4
Number of Elements
1
Number of Terminals
4
Operating Mode
DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Gain-Min (Gp)
15 dB
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. ATF-54143
    Broadcom Limited
    RF Small Signal Field-Effect Transistor, 1-Element, C Band, Silicon, N-Channel, High Electron Mobility FET, LEAD FREE, PLASTIC, SC-70, 4 PIN
    VS

Related Parts for ATF-54143

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATF-54143 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATF-54143 by Broadcom Limited

Select Manufacturer
Which Manufacturer of ATF-54143 would you like to use for your alert(s)?
  • Please alert me when ATF-54143 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATF-54143 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATF-54143 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATF-54143 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATF-54143.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATF-54143 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: