Part Details for ATF-36077STRG by Broadcom Limited
Overview of ATF-36077STRG by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATF-36077STRG
ATF-36077STRG CAD Models
ATF-36077STRG Part Data Attributes
|
ATF-36077STRG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ATF-36077STRG
Broadcom Limited
RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Silicon, N-Channel, High Electron Mobility FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | MICROWAVE, X-CXMW-F4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 3 V | |
FET Technology | HIGH ELECTRON MOBILITY | |
Highest Frequency Band | KU BAND | |
JESD-30 Code | X-CXMW-F4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROWAVE | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 11 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for ATF-36077STRG
This table gives cross-reference parts and alternative options found for ATF-36077STRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF-36077STRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF-36077TR1G | RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Silicon, N-Channel, High Electron Mobility FET, | Broadcom Limited | ATF-36077STRG vs ATF-36077TR1G |
ATF-36077STRG | KU BAND, Si, N-CHANNEL, RF SMALL SIGNAL, HEMFET | Avago Technologies | ATF-36077STRG vs ATF-36077STRG |
ATF-36077-TR1G | RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, CERAMIC, MICROSTRIP PACKAGE-4 | Agilent Technologies Inc | ATF-36077STRG vs ATF-36077-TR1G |
ATF-36077-TR | X BAND, GaAs, N-CHANNEL, RF SMALL SIGNAL, HEMFET, CERAMIC, MICROSTRIP PACKAGE-4 | Avago Technologies | ATF-36077STRG vs ATF-36077-TR |
ATF-36077STR | KU BAND, Si, N-CHANNEL, RF SMALL SIGNAL, HEMFET | Agilent Technologies Inc | ATF-36077STRG vs ATF-36077STR |
ATF-36077STR | KU BAND, Si, N-CHANNEL, RF SMALL SIGNAL, HEMFET | Avago Technologies | ATF-36077STRG vs ATF-36077STR |
ATF-36077STR | KU BAND, Si, N-CHANNEL, RF SMALL SIGNAL, HEMFET | Hewlett Packard Co | ATF-36077STRG vs ATF-36077STR |
ATF-36077TR1G | KU BAND, Si, N-CHANNEL, RF SMALL SIGNAL, HEMFET | Avago Technologies | ATF-36077STRG vs ATF-36077TR1G |
ATF-36077TR1G | KU BAND, Si, N-CHANNEL, RF SMALL SIGNAL, HEMFET | Agilent Technologies Inc | ATF-36077STRG vs ATF-36077TR1G |
ATF-36077-STR | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, CERAMIC, MICROSTRIP PACKAGE-4 | Broadcom Limited | ATF-36077STRG vs ATF-36077-STR |