There are no models available for this part yet.
Overview of ATF-35143-BLKG by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93235-143LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Straight, Solder-to-Board, LF. |
CAD Models for ATF-35143-BLKG by Agilent Technologies Inc
Part Data Attributes for ATF-35143-BLKG by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Part Package Code
|
SC-70
|
Package Description
|
SMALL OUTLINE, R-PDSO-G4
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.75
|
Additional Feature
|
LOW NOISE
|
Case Connection
|
SOURCE
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
5.5 V
|
FET Technology
|
HIGH ELECTRON MOBILITY
|
Highest Frequency Band
|
X BAND
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
160 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
0.3 W
|
Power Gain-Min (Gp)
|
14 dB
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for ATF-35143-BLKG
This table gives cross-reference parts and alternative options found for ATF-35143-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF-35143-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF-35143-TR2 | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Silicon, N-Channel, High Electron Mobility FET, PLASTIC, SC-70, 4 PIN | Agilent Technologies Inc | ATF-35143-BLKG vs ATF-35143-TR2 |
ATF-35143-BLKG | RF Small Signal Field-Effect Transistor, 1-Element, L Band, Silicon, N-Channel, High Electron Mobility FET, LEAD FREE, PLASTIC, SC-70, 4 PIN | Broadcom Limited | ATF-35143-BLKG vs ATF-35143-BLKG |
ATF-35143-TR1G | RF Small Signal Field-Effect Transistor, 1-Element, L Band, Silicon, N-Channel, High Electron Mobility FET, LEAD FREE, PLASTIC, SC-70, 4 PIN | Broadcom Limited | ATF-35143-BLKG vs ATF-35143-TR1G |
ATF-35143-TR1 | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Silicon, N-Channel, High Electron Mobility FET, PLASTIC, SOT-343, 4 PIN | Hewlett Packard Co | ATF-35143-BLKG vs ATF-35143-TR1 |
ATF-35143-TR1 | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Silicon, N-Channel, High Electron Mobility FET, PLASTIC, SC-70, 4 PIN | Agilent Technologies Inc | ATF-35143-BLKG vs ATF-35143-TR1 |
ATF-35143-BLK | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Silicon, N-Channel, High Electron Mobility FET, PLASTIC, SOT-343, 4 PIN | Hewlett Packard Co | ATF-35143-BLKG vs ATF-35143-BLK |
ATF-35143-TR1G | L BAND, Si, N-CHANNEL, RF SMALL SIGNAL, HEMFET, LEAD FREE, PLASTIC, SC-70, 4 PIN | Avago Technologies | ATF-35143-BLKG vs ATF-35143-TR1G |
Related Parts for ATF-35143-BLKG
-
ATF-34143-TR2GRF Small Signal Field-Effect Transistors
-
MC9S12XD64CAAMicrocontrollers
-
MURB1620CTRT4GRectifier Diodes
-
CSLA1DKOther Analog ICs
-
AD7856ARSZAnalog to Digital Converters
-
ATH18K12-9SJPower Supply Modules
-
BU4820G-TRPower Management Circuits
-
ATF22LV10CQZ-30PCProgrammable Logic Devices
-
AT93C57W-10SI-2.7EEPROMs