Part Details for ATECC508A-SSHCZ-B by Microchip Technology Inc
Overview of ATECC508A-SSHCZ-B by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATECC508A-SSHCZ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3727
|
Newark | Ecdh/Ecc10Kb,8Ld Soic Swi, Bulk 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip ATECC508A-SSHCZ-B Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8480 | Buy Now |
DISTI #
ATECC508A-SSHCZ-B-ND
|
DigiKey | IC AUTHENTICATION CHIP 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
993 In Stock |
|
$0.8755 / $1.0800 | Buy Now |
DISTI #
ATECC508A-SSHCZ-B
|
Avnet Americas | EEPROM Serial (1-Wire) 10K-bit 10K x 1 2.5V/3.3V/5V 8-Pin SOIC Tube - Rail/Tube (Alt: ATECC508A-SSHCZ-B) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8000 / $1.0500 | Buy Now |
DISTI #
556-ATECC508A-SSHCZB
|
Mouser Electronics | Security ICs / Authentication ICs ECDH/ECC 10Kb 8ld SOIC SWI, Bulk RoHS: Compliant | 970 |
|
$0.8500 / $1.0200 | Buy Now |
DISTI #
V99:2348_07157120
|
Arrow Electronics | Authenticator CMOS 10KB 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2250 | Americas - 900 |
|
$0.9127 | Buy Now |
DISTI #
ATECC508A-SSHCZ-B
|
Microchip Technology Inc | ECDH/ECC10Kb,8ld SOIC SWI, Bulk, Projected EOL: 2039-06-29 RoHS: Compliant pbFree: Yes |
11700 Alternates Available |
|
$0.7100 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9070 | Buy Now |
|
Onlinecomponents.com | Authenticator CMOS 10KB 8-Pin SOIC N Tube | 11700 Factory Stock |
|
$0.9330 / $1.3600 | Buy Now |
DISTI #
66711531
|
Verical | Authenticator CMOS 10KB 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2250 | Americas - 900 |
|
$0.9127 | Buy Now |
DISTI #
ATECC508A-SSHCZ-B
|
Avnet Americas | EEPROM Serial (1-Wire) 10K-bit 10K x 1 2.5V/3.3V/5V 8-Pin SOIC Tube - Rail/Tube (Alt: ATECC508A-SSHCZ-B) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8000 / $1.0500 | Buy Now |
Part Details for ATECC508A-SSHCZ-B
ATECC508A-SSHCZ-B CAD Models
ATECC508A-SSHCZ-B Part Data Attributes:
|
ATECC508A-SSHCZ-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATECC508A-SSHCZ-B
Microchip Technology Inc
AUTHENTICATION CHIP SWI 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ATECC508A-SSHCZ-B
This table gives cross-reference parts and alternative options found for ATECC508A-SSHCZ-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATECC508A-SSHCZ-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATECC508A-SSHHL-T | Telecom Circuit, 1-Func, CMOS, PDSO8 | Microchip Technology Inc | ATECC508A-SSHCZ-B vs ATECC508A-SSHHL-T |
ATECC508A-RBHCZ-B | Telecom Circuit | Microchip Technology Inc | ATECC508A-SSHCZ-B vs ATECC508A-RBHCZ-B |