-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AUTHENTICATION CHIP SWI 8-UDFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3723
|
Newark | Ecdh/Ecc 10Kb, 8Ld Udfn Swi, T&r 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip ATECC508A-MAHCZ-T Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8710 | Buy Now |
DISTI #
ATECC508A-MAHCZ-TCT-ND
|
DigiKey | IC AUTHENTICATION CHIP 8UDFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8369 / $1.0500 | Buy Now |
DISTI #
ATECC508A-MAHCZ-T
|
Avnet Americas | Crypto Authenticator, 2 V to 5.5 V, 8 Pins, UDFN-EP - Tape and Reel (Alt: ATECC508A-MAHCZ-T) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7800 / $1.0200 | Buy Now |
DISTI #
556-ATECC508A-MAHCZT
|
Mouser Electronics | Security ICs / Authentication ICs ECDH/ECC 10Kb 8ld UDFN SWI, T&R RoHS: Compliant | 9188 |
|
$0.8130 / $0.8600 | Buy Now |
DISTI #
V72:2272_07157153
|
Arrow Electronics | Authenticator CMOS 10KB 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2308 Container: Cut Strips | Americas - 30000 |
|
$0.8335 / $0.9752 | Buy Now |
DISTI #
ATECC508A-MAHCZ-T
|
Microchip Technology Inc | ECDH/ECC 10Kb, 8ld UDFN SWI, T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6800 / $1.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.8670 | Buy Now |
|
Onlinecomponents.com | Authenticator CMOS 10KB 8-Pin UDFN EP T/R | 0 |
|
$0.8320 / $2.3400 | Buy Now |
DISTI #
66990048
|
Verical | Authenticator CMOS 10KB 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2308 | Americas - 30000 |
|
$0.8335 / $0.9752 | Buy Now |
DISTI #
ATECC508A-MAHCZ-T
|
Avnet Americas | Crypto Authenticator, 2 V to 5.5 V, 8 Pins, UDFN-EP - Tape and Reel (Alt: ATECC508A-MAHCZ-T) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7800 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATECC508A-MAHCZ-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATECC508A-MAHCZ-T
Microchip Technology Inc
AUTHENTICATION CHIP SWI 8-UDFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for ATECC508A-MAHCZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATECC508A-MAHCZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATECC508A-SSHHL-T | Telecom Circuit, 1-Func, CMOS, PDSO8 | Microchip Technology Inc | ATECC508A-MAHCZ-T vs ATECC508A-SSHHL-T |
ATECC508A-RBHCZ-B | Telecom Circuit | Microchip Technology Inc | ATECC508A-MAHCZ-T vs ATECC508A-RBHCZ-B |