Part Details for ATE.700 by Conquer Electronics Co Ltd
Overview of ATE.700 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5560EBUZ | Analog Devices | Evaluation Board | |
AD5522JSVUZ-RL | Analog Devices | Quad PPMU with DACs and LVDS/S | |
EVAL-ADATE320EBZ | Analog Devices | Evaluation Board |
Part Details for ATE.700
ATE.700 CAD Models
ATE.700 Part Data Attributes
|
ATE.700
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ATE.700
Conquer Electronics Co Ltd
Electric Fuse, Time Lag Blow, 0.7A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 2000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.7 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for ATE.700
This table gives cross-reference parts and alternative options found for ATE.700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATE.700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDA.700 | Electric Fuse, Time Lag Blow, 0.7A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | ATE.700 vs GDA.700 |
0315.700HXP | Electric Fuse, Time Lag Blow, 0.7A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | ATE.700 vs 0315.700HXP |
AFP.700 | Electric Fuse, Fast Blow, 0.7A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | ATE.700 vs AFP.700 |
235.700P | Electric Fuse, Fast Blow, 0.7A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | ATE.700 vs 235.700P |
239.7 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.7A, 250VAC, 35A (IR), INLINE/HOLDER | Littelfuse Inc | ATE.700 vs 239.7 |
239.700P | Electric Fuse, Time Lag Blow, 0.7A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | ATE.700 vs 239.700P |
GTP.700 | Electric Fuse, Time Lag Blow, 0.7A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | ATE.700 vs GTP.700 |
5MT700-R | Electric Fuse, Medium Blow, 0.7A, 125VAC, 10000A (IR), Inline/holder, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | ATE.700 vs 5MT700-R |
GTE.700 | Electric Fuse, Time Lag Blow, 0.7A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | ATE.700 vs GTE.700 |
GGA-V7/10 | Electric Fuse, Time Delay Blow, 0.7A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | ATE.700 vs GGA-V7/10 |