Part Details for ATCC-211A-016-106-K-T by Abracon Corporation
Overview of ATCC-211A-016-106-K-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICM7211AIM44 | Rochester Electronics LLC | Liquid Crystal Driver, 28-Segment, CMOS, PQFP44 |
Part Details for ATCC-211A-016-106-K-T
ATCC-211A-016-106-K-T CAD Models
ATCC-211A-016-106-K-T Part Data Attributes
|
ATCC-211A-016-106-K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ATCC-211A-016-106-K-T
Abracon Corporation
CAPACITOR, TANTALUM, SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.0016 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for ATCC-211A-016-106-K-T
This table gives cross-reference parts and alternative options found for ATCC-211A-016-106-K-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATCC-211A-016-106-K-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D106X9016A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ATCC-211A-016-106-K-T vs 293D106X9016A2WE3 |
TBJA106K016CALZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | ATCC-211A-016-106-K-T vs TBJA106K016CALZ0024 |
TBJA106K016CADZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | ATCC-211A-016-106-K-T vs TBJA106K016CADZ0H24 |
TBJA106K016CCDZ0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | ATCC-211A-016-106-K-T vs TBJA106K016CCDZ0800 |
TBJA106K016CGSC0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | ATCC-211A-016-106-K-T vs TBJA106K016CGSC0923 |
TBJA106K016CRLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | ATCC-211A-016-106-K-T vs TBJA106K016CRLC0723 |
TBJA106K016CWSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | ATCC-211A-016-106-K-T vs TBJA106K016CWSC0824 |
TBJA106K016CXSC0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | ATCC-211A-016-106-K-T vs TBJA106K016CXSC0900 |
TBJA106K016LBLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | ATCC-211A-016-106-K-T vs TBJA106K016LBLB0024 |
TBJA106K016LRLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | ATCC-211A-016-106-K-T vs TBJA106K016LRLZ0824 |