Part Details for ATC800C271GMN1000XC by American Technical Ceramics Corp
Overview of ATC800C271GMN1000XC by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC800C271GMN1000XC
ATC800C271GMN1000XC CAD Models
ATC800C271GMN1000XC Part Data Attributes
|
ATC800C271GMN1000XC
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC800C271GMN1000XC
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 2525, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 2525 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
JESD-609 Code | e4 | |
Length | 6.22 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | 800C(LEADED) | |
Size Code | 2525 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 6.35 mm |
Alternate Parts for ATC800C271GMN1000XC
This table gives cross-reference parts and alternative options found for ATC800C271GMN1000XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC800C271GMN1000XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800C271GAN1000XC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 2525, AXIAL LEADED | American Technical Ceramics Corp | ATC800C271GMN1000XC vs 800C271GAN1000XC |
800C271GAR1000XI | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 2525, AXIAL LEADED | American Technical Ceramics Corp | ATC800C271GMN1000XC vs 800C271GAR1000XI |
800C271GMS1000XC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 2525, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC800C271GMN1000XC vs 800C271GMS1000XC |
800C271GMN1000XI | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 2525, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC800C271GMN1000XC vs 800C271GMN1000XI |
ATC800C271GMN1000XT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 2525, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC800C271GMN1000XC vs ATC800C271GMN1000XT |
ATC800C271GAR1000XI | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 2525, AXIAL LEADED | American Technical Ceramics Corp | ATC800C271GMN1000XC vs ATC800C271GAR1000XI |
ATC800C271GMS1000XT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 2525, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC800C271GMN1000XC vs ATC800C271GMS1000XT |
800C271GMS1000XI | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 2525, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC800C271GMN1000XC vs 800C271GMS1000XI |
ATC800C271GMS1000XC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 2525, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC800C271GMN1000XC vs ATC800C271GMS1000XC |
800C271GAR1000XT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 2525, AXIAL LEADED | American Technical Ceramics Corp | ATC800C271GMN1000XC vs 800C271GAR1000XT |