Part Details for ATC800C222JTN500XC by American Technical Ceramics Corp
Overview of ATC800C222JTN500XC by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC800C222JTN500XC
ATC800C222JTN500XC CAD Models
ATC800C222JTN500XC Part Data Attributes
|
ATC800C222JTN500XC
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC800C222JTN500XC
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 2325,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
Length | 5.84 mm | |
Manufacturer Series | ATC800C | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tray | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | 800C(CHIP) | |
Size Code | 2325 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 6.35 mm |
Alternate Parts for ATC800C222JTN500XC
This table gives cross-reference parts and alternative options found for ATC800C222JTN500XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC800C222JTN500XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800C222JT500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 2325, | American Technical Ceramics Corp | ATC800C222JTN500XC vs 800C222JT500XT |
800C222JTN500XC | CAP,CERAMIC,2.2NF,500VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,2325 CASE | American Technical Ceramics Corp | ATC800C222JTN500XC vs 800C222JTN500XC |
ATC800C222JT500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 2325, | American Technical Ceramics Corp | ATC800C222JTN500XC vs ATC800C222JT500XT |
800C222JT500XI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 2325, | American Technical Ceramics Corp | ATC800C222JTN500XC vs 800C222JT500XI |
ATC800C222JT500XC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 2325, | American Technical Ceramics Corp | ATC800C222JTN500XC vs ATC800C222JT500XC |
800C222JT500XC | CAP,CERAMIC,2.2NF,500VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,2325 CASE | American Technical Ceramics Corp | ATC800C222JTN500XC vs 800C222JT500XC |