Part Details for ATC800A0R2BTN250T by American Technical Ceramics Corp
Overview of ATC800A0R2BTN250T by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC800A0R2BTN250T
ATC800A0R2BTN250T CAD Models
ATC800A0R2BTN250T Part Data Attributes
|
ATC800A0R2BTN250T
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC800A0R2BTN250T
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0606,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 1.4 mm | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0606 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.4 mm |
Alternate Parts for ATC800A0R2BTN250T
This table gives cross-reference parts and alternative options found for ATC800A0R2BTN250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC800A0R2BTN250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC700A0R2BCA250 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0606, | American Technical Ceramics Corp | ATC800A0R2BTN250T vs ATC700A0R2BCA250 |
ATC800A0R2BT250I | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0606, | American Technical Ceramics Corp | ATC800A0R2BTN250T vs ATC800A0R2BT250I |
ATC800A0R2BTN250I | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0606, | American Technical Ceramics Corp | ATC800A0R2BTN250T vs ATC800A0R2BTN250I |
800A0R2BT250XI | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0606 | American Technical Ceramics Corp | ATC800A0R2BTN250T vs 800A0R2BT250XI |
ATC700A0R2BT250 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0606, | American Technical Ceramics Corp | ATC800A0R2BTN250T vs ATC700A0R2BT250 |
700A0R2BCA250 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0606, | American Technical Ceramics Corp | ATC800A0R2BTN250T vs 700A0R2BCA250 |
ATC700A0R2BTN250X | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0606, | American Technical Ceramics Corp | ATC800A0R2BTN250T vs ATC700A0R2BTN250X |
ATC800A0R2BW250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0606, | American Technical Ceramics Corp | ATC800A0R2BTN250T vs ATC800A0R2BW250TV |
ATC800A0R2BTN250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0606 | American Technical Ceramics Corp | ATC800A0R2BTN250T vs ATC800A0R2BTN250XT |
ATC800A0R2BT250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0606, | American Technical Ceramics Corp | ATC800A0R2BTN250T vs ATC800A0R2BT250TV |