Part Details for ATC700E511MMN2500C by American Technical Ceramics Corp
Overview of ATC700E511MMN2500C by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC700E511MMN2500C
ATC700E511MMN2500C CAD Models
ATC700E511MMN2500C Part Data Attributes
|
ATC700E511MMN2500C
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC700E511MMN2500C
American Technical Ceramics Corp
Ceramic Capacitor, Porcelain, 2500V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 4.32 mm | |
Length | 9.65 mm | |
Mounting Feature | SURACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 3838 | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 9.65 mm |
Alternate Parts for ATC700E511MMN2500C
This table gives cross-reference parts and alternative options found for ATC700E511MMN2500C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700E511MMN2500C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700E511MAN2500T | Ceramic Capacitor, Porcelain, 2500V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, | American Technical Ceramics Corp | ATC700E511MMN2500C vs 700E511MAN2500T |
700E511MMS2500I | Ceramic Capacitor, Porcelain, 2500V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, | American Technical Ceramics Corp | ATC700E511MMN2500C vs 700E511MMS2500I |
ATC700E511MMS2500I | Ceramic Capacitor, Porcelain, 2500V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, | American Technical Ceramics Corp | ATC700E511MMN2500C vs ATC700E511MMS2500I |
ATC700E511MMN2500I | Ceramic Capacitor, Porcelain, 2500V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, | American Technical Ceramics Corp | ATC700E511MMN2500C vs ATC700E511MMN2500I |
700E511MAW2500C | Ceramic Capacitor, Porcelain, 2500V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, | American Technical Ceramics Corp | ATC700E511MMN2500C vs 700E511MAW2500C |
ATC700E511MAW2500I | Ceramic Capacitor, Porcelain, 2500V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, | American Technical Ceramics Corp | ATC700E511MMN2500C vs ATC700E511MAW2500I |
700E511MAR2500T | Ceramic Capacitor, Porcelain, 2500V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, | American Technical Ceramics Corp | ATC700E511MMN2500C vs 700E511MAR2500T |
700E511MBN2500C | Ceramic Capacitor, Porcelain, 2500V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, | American Technical Ceramics Corp | ATC700E511MMN2500C vs 700E511MBN2500C |
ATC700E511MAR2500T | Ceramic Capacitor, Porcelain, 2500V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, | American Technical Ceramics Corp | ATC700E511MMN2500C vs ATC700E511MAR2500T |
700E511MAW2500T | Ceramic Capacitor, Porcelain, 2500V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 3838, | American Technical Ceramics Corp | ATC700E511MMN2500C vs 700E511MAW2500T |