Part Details for ATC700E510KW7200C by American Technical Ceramics Corp
Overview of ATC700E510KW7200C by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC700E510KW7200C
ATC700E510KW7200C CAD Models
ATC700E510KW7200C Part Data Attributes
|
ATC700E510KW7200C
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC700E510KW7200C
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Porcelain, 7200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 3838,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 4.32 mm | |
JESD-609 Code | e0 | |
Length | 9.65 mm | |
Mounting Feature | SURACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tray | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 7200 V | |
Size Code | 3838 | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 9.65 mm |
Alternate Parts for ATC700E510KW7200C
This table gives cross-reference parts and alternative options found for ATC700E510KW7200C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700E510KW7200C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700E510KTN7200XT | Ceramic Capacitor, Multilayer, Porcelain, 7200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 3838, | American Technical Ceramics Corp | ATC700E510KW7200C vs 700E510KTN7200XT |
700E510KW7200T | Ceramic Capacitor, Multilayer, Porcelain, 7200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 3838, | American Technical Ceramics Corp | ATC700E510KW7200C vs 700E510KW7200T |
700E510KTN7200C | Ceramic Capacitor, Multilayer, Porcelain, 7200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 3838, | American Technical Ceramics Corp | ATC700E510KW7200C vs 700E510KTN7200C |
700E510KT7200T | Ceramic Capacitor, Multilayer, Porcelain, 7200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 3838, | American Technical Ceramics Corp | ATC700E510KW7200C vs 700E510KT7200T |
700E510KTN7200T | Ceramic Capacitor, Multilayer, Porcelain, 7200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 3838, | American Technical Ceramics Corp | ATC700E510KW7200C vs 700E510KTN7200T |
ATC700E510KWN7200I | Ceramic Capacitor, Multilayer, Porcelain, 7200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 3838, | American Technical Ceramics Corp | ATC700E510KW7200C vs ATC700E510KWN7200I |
700E510KT7200C | Ceramic Capacitor, Multilayer, Porcelain, 7200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 3838, | American Technical Ceramics Corp | ATC700E510KW7200C vs 700E510KT7200C |
ATC700E510KW7200XT | Ceramic Capacitor, Multilayer, Porcelain, 7200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 3838, | American Technical Ceramics Corp | ATC700E510KW7200C vs ATC700E510KW7200XT |
ATC700E510KW7200XC | Ceramic Capacitor, Multilayer, Porcelain, 7200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 3838, | American Technical Ceramics Corp | ATC700E510KW7200C vs ATC700E510KW7200XC |
700E510KCA7200XT | Ceramic Capacitor, Multilayer, Porcelain, 7200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 3838, | American Technical Ceramics Corp | ATC700E510KW7200C vs 700E510KCA7200XT |