Part Details for ATC700E390JAW7200XI by American Technical Ceramics Corp
Overview of ATC700E390JAW7200XI by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC700E390JAW7200XI
ATC700E390JAW7200XI CAD Models
ATC700E390JAW7200XI Part Data Attributes
|
ATC700E390JAW7200XI
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC700E390JAW7200XI
American Technical Ceramics Corp
Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 3838,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 4.32 mm | |
Length | 9.65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 7200 V | |
Size Code | 3838 | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 0.813 mm | |
Terminal Shape | WIRE | |
Width | 9.65 mm |
Alternate Parts for ATC700E390JAW7200XI
This table gives cross-reference parts and alternative options found for ATC700E390JAW7200XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700E390JAW7200XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700E390JMS7200XT | Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 3838, | American Technical Ceramics Corp | ATC700E390JAW7200XI vs 700E390JMS7200XT |
700E390JAR7200I | Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 3838, | American Technical Ceramics Corp | ATC700E390JAW7200XI vs 700E390JAR7200I |
ATC700E390JAR7200XC | Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 3838, | American Technical Ceramics Corp | ATC700E390JAW7200XI vs ATC700E390JAR7200XC |
ATC700E390JAN7200XT | Ceramic Capacitor, Porcelain, 7200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 3838, | American Technical Ceramics Corp | ATC700E390JAW7200XI vs ATC700E390JAN7200XT |