Part Details for ATC700E331MP3600XT by American Technical Ceramics Corp
Overview of ATC700E331MP3600XT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC700E331MP3600XT
ATC700E331MP3600XT CAD Models
ATC700E331MP3600XT Part Data Attributes
|
ATC700E331MP3600XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC700E331MP3600XT
American Technical Ceramics Corp
CAPACITOR, CERAMIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.32 mm | |
JESD-609 Code | e0 | |
Length | 9.65 mm | |
Mounting Feature | SURACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3600 V | |
Size Code | 3838 | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 9.65 mm |
Alternate Parts for ATC700E331MP3600XT
This table gives cross-reference parts and alternative options found for ATC700E331MP3600XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700E331MP3600XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700E331MTN3600XI | CAPACITOR, CERAMIC | American Technical Ceramics Corp | ATC700E331MP3600XT vs 700E331MTN3600XI |
ATC700E331MW3600XI | CAPACITOR, CERAMIC | American Technical Ceramics Corp | ATC700E331MP3600XT vs ATC700E331MW3600XI |
700E331MWN3600XI | CAPACITOR, CERAMIC | American Technical Ceramics Corp | ATC700E331MP3600XT vs 700E331MWN3600XI |
700E331MW3600XI | CAPACITOR, CERAMIC | American Technical Ceramics Corp | ATC700E331MP3600XT vs 700E331MW3600XI |
700E331MPN3600XC | CAPACITOR, CERAMIC | American Technical Ceramics Corp | ATC700E331MP3600XT vs 700E331MPN3600XC |
ATC700E331MPN3600XC | CAPACITOR, CERAMIC | American Technical Ceramics Corp | ATC700E331MP3600XT vs ATC700E331MPN3600XC |
ATC700E331MWN3600XT | CAPACITOR, CERAMIC | American Technical Ceramics Corp | ATC700E331MP3600XT vs ATC700E331MWN3600XT |
ATC700E331MW3600XC | CAPACITOR, CERAMIC | American Technical Ceramics Corp | ATC700E331MP3600XT vs ATC700E331MW3600XC |
ATC700E331MT3600XC | CAPACITOR, CERAMIC | American Technical Ceramics Corp | ATC700E331MP3600XT vs ATC700E331MT3600XC |
700E331MWN3600XC | CAPACITOR, CERAMIC | American Technical Ceramics Corp | ATC700E331MP3600XT vs 700E331MWN3600XC |