Datasheets
ATC700E331JRW3600T by: American Technical Ceramics Corp

Ceramic Capacitor, Porcelain, 3600V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 3838,

Part Details for ATC700E331JRW3600T by American Technical Ceramics Corp

Overview of ATC700E331JRW3600T by American Technical Ceramics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ATC700E331JRW3600T

ATC700E331JRW3600T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATC700E331JRW3600T Part Data Attributes

ATC700E331JRW3600T American Technical Ceramics Corp
Buy Now Datasheet
Compare Parts:
ATC700E331JRW3600T American Technical Ceramics Corp Ceramic Capacitor, Porcelain, 3600V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 3838,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP
Package Description , 3838
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material PORCELAIN
Height 4.32 mm
JESD-609 Code e4
Length 9.65 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 3600 V
Size Code 3838
Surface Mount NO
Temperature Characteristics Code NP0
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Silver (Ag)
Terminal Pitch 0.813 mm
Terminal Shape WIRE
Width 9.65 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC700E331JRW3600T by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC700E331JRW3600T by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of ATC700E331JRW3600T would you like to use for your alert(s)?
  • Please alert me when ATC700E331JRW3600T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC700E331JRW3600T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC700E331JRW3600T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC700E331JRW3600T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC700E331JRW3600T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC700E331JRW3600T by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: