Part Details for ATC700E182JT1000XB by American Technical Ceramics Corp
Overview of ATC700E182JT1000XB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC700E182JT1000XB
ATC700E182JT1000XB CAD Models
ATC700E182JT1000XB Part Data Attributes
|
ATC700E182JT1000XB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC700E182JT1000XB
American Technical Ceramics Corp
CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.0018uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | ATC700E | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ATC700E182JT1000XB
This table gives cross-reference parts and alternative options found for ATC700E182JT1000XB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700E182JT1000XB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700E182JCA1000XB | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.0018uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC700E182JT1000XB vs 700E182JCA1000XB |
ATC700E182JP1000XB | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.0018uF, SURFACE MOUNT, CHIP | American Technical Ceramics Corp | ATC700E182JT1000XB vs ATC700E182JP1000XB |
700E182JWN1000XB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, CHIP | American Technical Ceramics Corp | ATC700E182JT1000XB vs 700E182JWN1000XB |
ATC700E182JW1000XB | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.0018uF, SURFACE MOUNT, CHIP | American Technical Ceramics Corp | ATC700E182JT1000XB vs ATC700E182JW1000XB |
700E182JTN1000XB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC700E182JT1000XB vs 700E182JTN1000XB |
700E182JW1000XB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, CHIP | American Technical Ceramics Corp | ATC700E182JT1000XB vs 700E182JW1000XB |
ATC700E182JPN1000XB | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.0018uF, SURFACE MOUNT, CHIP | American Technical Ceramics Corp | ATC700E182JT1000XB vs ATC700E182JPN1000XB |
700E182JPN1000XB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, CHIP | American Technical Ceramics Corp | ATC700E182JT1000XB vs 700E182JPN1000XB |
700E182JP1000XB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, CHIP | American Technical Ceramics Corp | ATC700E182JT1000XB vs 700E182JP1000XB |