Part Details for ATC700C1R2DPN2500XI by American Technical Ceramics Corp
Overview of ATC700C1R2DPN2500XI by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC700C1R2DPN2500XI
ATC700C1R2DPN2500XI CAD Models
ATC700C1R2DPN2500XI Part Data Attributes
|
ATC700C1R2DPN2500XI
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC700C1R2DPN2500XI
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 2325,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.68 mm | |
JESD-609 Code | e0 | |
Length | 5.84 mm | |
Manufacturer Series | ATC700C | |
Multilayer | Yes | |
Negative Tolerance | 41.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 41.6667% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Series | 700C(CHIP) | |
Size Code | 2325 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 6.35 mm |
Alternate Parts for ATC700C1R2DPN2500XI
This table gives cross-reference parts and alternative options found for ATC700C1R2DPN2500XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700C1R2DPN2500XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700C1R2DT2500XI | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 2325, | American Technical Ceramics Corp | ATC700C1R2DPN2500XI vs 700C1R2DT2500XI |
ATC700C1R2DP2500XT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 2325, | American Technical Ceramics Corp | ATC700C1R2DPN2500XI vs ATC700C1R2DP2500XT |
ATC700C1R2DWN2500XC | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 2325, | American Technical Ceramics Corp | ATC700C1R2DPN2500XI vs ATC700C1R2DWN2500XC |
700C1R2DWN2500XI | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 2325, | American Technical Ceramics Corp | ATC700C1R2DPN2500XI vs 700C1R2DWN2500XI |
ATC700C1R2DW2500XI | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 2325, | American Technical Ceramics Corp | ATC700C1R2DPN2500XI vs ATC700C1R2DW2500XI |
700C1R2DPN2500XT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 2325, | American Technical Ceramics Corp | ATC700C1R2DPN2500XI vs 700C1R2DPN2500XT |
700C1R2DP2500XT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 2325, | American Technical Ceramics Corp | ATC700C1R2DPN2500XI vs 700C1R2DP2500XT |
700C1R2DPN2500XC | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 2325, | American Technical Ceramics Corp | ATC700C1R2DPN2500XI vs 700C1R2DPN2500XC |
ATC700C1R2DTN2500XT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 2325, | American Technical Ceramics Corp | ATC700C1R2DPN2500XI vs ATC700C1R2DTN2500XT |
700C1R2DTN2500XC | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 2325, | American Technical Ceramics Corp | ATC700C1R2DPN2500XI vs 700C1R2DTN2500XC |