Part Details for ATC700B9R1KDN500C by American Technical Ceramics Corp
Overview of ATC700B9R1KDN500C by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC700B9R1KDN500C
ATC700B9R1KDN500C CAD Models
ATC700B9R1KDN500C Part Data Attributes
|
ATC700B9R1KDN500C
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC700B9R1KDN500C
American Technical Ceramics Corp
Ceramic Capacitor, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0000091uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 3.05 mm | |
Length | 3.43 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1411 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 2.79 mm |
Alternate Parts for ATC700B9R1KDN500C
This table gives cross-reference parts and alternative options found for ATC700B9R1KDN500C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700B9R1KDN500C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700B9R1KNM500XC | Ceramic Capacitor, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0000091uF, 1411, | American Technical Ceramics Corp | ATC700B9R1KDN500C vs 700B9R1KNM500XC |
ATC700B9R1KH500C | Ceramic Capacitor, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0000091uF, 1411, | American Technical Ceramics Corp | ATC700B9R1KDN500C vs ATC700B9R1KH500C |
ATC700B9R1KNM500XC | Ceramic Capacitor, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0000091uF, 1411, | American Technical Ceramics Corp | ATC700B9R1KDN500C vs ATC700B9R1KNM500XC |
ATC700B9R1KMN500C | Ceramic Capacitor, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0000091uF, 1411, | American Technical Ceramics Corp | ATC700B9R1KDN500C vs ATC700B9R1KMN500C |
700B9R1KHN500XC | Ceramic Capacitor, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0000091uF, 1411, | American Technical Ceramics Corp | ATC700B9R1KDN500C vs 700B9R1KHN500XC |
ATC700B9R1KH500XC | Ceramic Capacitor, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0000091uF, 1411, | American Technical Ceramics Corp | ATC700B9R1KDN500C vs ATC700B9R1KH500XC |