Part Details for ATC700B9R1KDN1500TV by American Technical Ceramics Corp
Overview of ATC700B9R1KDN1500TV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for ATC700B9R1KDN1500TV
ATC700B9R1KDN1500TV CAD Models
ATC700B9R1KDN1500TV Part Data Attributes
|
ATC700B9R1KDN1500TV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC700B9R1KDN1500TV
American Technical Ceramics Corp
Ceramic Capacitor, Porcelain, 1500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0000091uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 3.05 mm | |
Length | 3.43 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | MIL-PRF-55681 | |
Series | 700B(LEADED) | |
Size Code | 1411 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 2.79 mm |