Part Details for ATC700B910FBN500XC by American Technical Ceramics Corp
Overview of ATC700B910FBN500XC by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC700B910FBN500XC
ATC700B910FBN500XC CAD Models
ATC700B910FBN500XC Part Data Attributes
|
ATC700B910FBN500XC
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC700B910FBN500XC
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Through Hole Mount, 1411, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Additional Feature | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.69 mm | |
Length | 3.68 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1411 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE | |
Width | 2.79 mm |
Alternate Parts for ATC700B910FBN500XC
This table gives cross-reference parts and alternative options found for ATC700B910FBN500XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700B910FBN500XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700B910FBN500XTV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Through Hole Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | ATC700B910FBN500XC vs 700B910FBN500XTV |
ATC700B910FAN500XTV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | ATC700B910FBN500XC vs ATC700B910FAN500XTV |
ATC700B910FBN500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Through Hole Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | ATC700B910FBN500XC vs ATC700B910FBN500XT |
ATC700B910FAN500XC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | ATC700B910FBN500XC vs ATC700B910FAN500XC |
700B910FBN500XC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Through Hole Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | ATC700B910FBN500XC vs 700B910FBN500XC |
700B910FAN500XC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | ATC700B910FBN500XC vs 700B910FAN500XC |
ATC700B910FBN500XTV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Through Hole Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | ATC700B910FBN500XC vs ATC700B910FBN500XTV |