ATC700B511FAR100XB
American Technical Ceramics Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 1411,

Overview of ATC700B511FAR100XB by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ATC700B511FAR100XB by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATC700B511FAR100XB by American Technical Ceramics Corp

ATC700B511FAR100XB
American Technical Ceramics Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00051 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.54 mm
Length
3.43 mm
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Bulk
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
100 V
Series
ATC700B(LEADED)
Size Code
1411
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Width
2.79 mm
Want to compare parts?
  1. ATC700B511FAR100XB
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 1411,
    VS

Alternate Parts for ATC700B511FAR100XB

This table gives cross-reference parts and alternative options found for ATC700B511FAR100XB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700B511FAR100XB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC700B511FMN100XB Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 1411, American Technical Ceramics Corp ATC700B511FAR100XB vs ATC700B511FMN100XB
ATC700B511FMS100XB Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 1411, American Technical Ceramics Corp ATC700B511FAR100XB vs ATC700B511FMS100XB
ATC700B511FAN100XB Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, 1411, American Technical Ceramics Corp ATC700B511FAR100XB vs ATC700B511FAN100XB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC700B511FAR100XB by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC700B511FAR100XB by American Technical Ceramics Corp

  • Please alert me when ATC700B511FAR100XB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC700B511FAR100XB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC700B511FAR100XB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC700B511FAR100XB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC700B511FAR100XB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC700B511FAR100XB by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: