Part Details for ATC700B1R9CGN1500C by American Technical Ceramics Corp
Overview of ATC700B1R9CGN1500C by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC700B1R9CGN1500C
ATC700B1R9CGN1500C CAD Models
ATC700B1R9CGN1500C Part Data Attributes
|
ATC700B1R9CGN1500C
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC700B1R9CGN1500C
American Technical Ceramics Corp
Ceramic Capacitor, Porcelain, 1500V, 13.1579% +Tol, 13.1579% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000019 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 2.69 mm | |
Length | 3.43 mm | |
Negative Tolerance | 13.1579% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 13.1579% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1411 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 2.79 mm |
Alternate Parts for ATC700B1R9CGN1500C
This table gives cross-reference parts and alternative options found for ATC700B1R9CGN1500C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700B1R9CGN1500C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATC700B1R9CGN1500XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Porcelain, 1500V, 13.1579% +Tol, 13.1579% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 1411, | ATC700B1R9CGN1500C vs ATC700B1R9CGN1500XC |
700B1R9CAN1500XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Porcelain, 1500V, 13.1579% +Tol, 13.1579% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 1411, | ATC700B1R9CGN1500C vs 700B1R9CAN1500XC |
ATC700B1R9CBN1500C | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Porcelain, 1500V, 13.1579% +Tol, 13.1579% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 1411, | ATC700B1R9CGN1500C vs ATC700B1R9CBN1500C |
ATC700B1R9CAN1500XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Porcelain, 1500V, 13.1579% +Tol, 13.1579% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 1411, | ATC700B1R9CGN1500C vs ATC700B1R9CAN1500XC |
700B1R9CAN1500C | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Porcelain, 1500V, 13.1579% +Tol, 13.1579% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 1411, | ATC700B1R9CGN1500C vs 700B1R9CAN1500C |
ATC700B1R9CBN1500XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Porcelain, 1500V, 13.1579% +Tol, 13.1579% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 1411, | ATC700B1R9CGN1500C vs ATC700B1R9CBN1500XC |
700B1R9CGN1500XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Porcelain, 1500V, 13.1579% +Tol, 13.1579% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 1411, | ATC700B1R9CGN1500C vs 700B1R9CGN1500XC |
700B1R9CBN1500C | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Porcelain, 1500V, 13.1579% +Tol, 13.1579% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 1411, | ATC700B1R9CGN1500C vs 700B1R9CBN1500C |