ATC700B150JMS1500XT
American Technical Ceramics Corp
Description: Ceramic Capacitor, Ceramic, 1500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1411,

Overview of ATC700B150JMS1500XT by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ATC700B150JMS1500XT by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATC700B150JMS1500XT by American Technical Ceramics Corp

ATC700B150JMS1500XT
American Technical Ceramics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.05 mm
Length
3.43 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1500 V
Reference Standard
MIL-PRF-55681
Size Code
1411
Surface Mount
YES
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Width
2.79 mm
Want to compare parts?
  1. ATC700B150JMS1500XT
    American Technical Ceramics Corp
    Ceramic Capacitor, Ceramic, 1500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1411,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC700B150JMS1500XT by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC700B150JMS1500XT by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of ATC700B150JMS1500XT would you like to use for your alert(s)?
  • Please alert me when ATC700B150JMS1500XT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC700B150JMS1500XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC700B150JMS1500XT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC700B150JMS1500XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC700B150JMS1500XT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC700B150JMS1500XT by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: