Part Details for ATC700B131GCN300XTV by American Technical Ceramics Corp
Overview of ATC700B131GCN300XTV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC700B131GCN300XTV
ATC700B131GCN300XTV CAD Models
ATC700B131GCN300XTV Part Data Attributes
|
ATC700B131GCN300XTV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC700B131GCN300XTV
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% -Tol, 0.00013uF, 1438,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1438 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.32 mm | |
Length | 3.68 mm | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 300 V | |
Series | ATC700B | |
Size Code | 1438 | |
Width | 9.65 mm |
Alternate Parts for ATC700B131GCN300XTV
This table gives cross-reference parts and alternative options found for ATC700B131GCN300XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700B131GCN300XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC700B131GC300XC | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% -Tol, 0.00013uF, 1438, | American Technical Ceramics Corp | ATC700B131GCN300XTV vs ATC700B131GC300XC |
ATC700B131GCN300XT | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% -Tol, 0.00013uF, 1438, | American Technical Ceramics Corp | ATC700B131GCN300XTV vs ATC700B131GCN300XT |