Datasheets
ATC700B0R6DCA500XI by: American Technical Ceramics Corp

Ceramic Capacitor, Multilayer, Ceramic, 500V, 83.3333% +Tol, 83.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 1111,

Part Details for ATC700B0R6DCA500XI by American Technical Ceramics Corp

Overview of ATC700B0R6DCA500XI by American Technical Ceramics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ATC700B0R6DCA500XI

ATC700B0R6DCA500XI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATC700B0R6DCA500XI Part Data Attributes

ATC700B0R6DCA500XI American Technical Ceramics Corp
Buy Now Datasheet
Compare Parts:
ATC700B0R6DCA500XI American Technical Ceramics Corp Ceramic Capacitor, Multilayer, Ceramic, 500V, 83.3333% +Tol, 83.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 1111,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1111
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 6e-7 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.59 mm
JESD-609 Code e4
Length 2.79 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 83.3333%
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 83.3333%
Rated (DC) Voltage (URdc) 500 V
Reference Standard MIL-PRF-55681
Size Code 1111
Surface Mount YES
Temperature Characteristics Code NP0
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Width 2.79 mm

Alternate Parts for ATC700B0R6DCA500XI

This table gives cross-reference parts and alternative options found for ATC700B0R6DCA500XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700B0R6DCA500XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATC700B0R6DT500X Ceramic Capacitor, Multilayer, Ceramic, 500V, 83.3333% +Tol, 83.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 1111, American Technical Ceramics Corp ATC700B0R6DCA500XI vs ATC700B0R6DT500X
ATC700B0R6DTN500XI Ceramic Capacitor, Multilayer, Ceramic, 500V, 83.3333% +Tol, 83.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 1111, American Technical Ceramics Corp ATC700B0R6DCA500XI vs ATC700B0R6DTN500XI
ATC700B0R6DPN500X Ceramic Capacitor, Multilayer, Ceramic, 500V, 83.3333% +Tol, 83.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 1111, American Technical Ceramics Corp ATC700B0R6DCA500XI vs ATC700B0R6DPN500X
ATC700B0R6DP500XI Ceramic Capacitor, Multilayer, Ceramic, 500V, 83.3333% +Tol, 83.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 1111, American Technical Ceramics Corp ATC700B0R6DCA500XI vs ATC700B0R6DP500XI
700B0R6DW500X Ceramic Capacitor, Multilayer, Ceramic, 500V, 83.3333% +Tol, 83.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 1111, American Technical Ceramics Corp ATC700B0R6DCA500XI vs 700B0R6DW500X
700B0R6DTN500XI Ceramic Capacitor, Multilayer, Ceramic, 500V, 83.3333% +Tol, 83.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 1111, American Technical Ceramics Corp ATC700B0R6DCA500XI vs 700B0R6DTN500XI
ATC700B0R6DWN500X Ceramic Capacitor, Multilayer, Ceramic, 500V, 83.3333% +Tol, 83.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 1111, American Technical Ceramics Corp ATC700B0R6DCA500XI vs ATC700B0R6DWN500X
ATC700B0R6DWN500XI Ceramic Capacitor, Multilayer, Ceramic, 500V, 83.3333% +Tol, 83.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 1111, American Technical Ceramics Corp ATC700B0R6DCA500XI vs ATC700B0R6DWN500XI
700B0R6DWN500XI Ceramic Capacitor, Multilayer, Ceramic, 500V, 83.3333% +Tol, 83.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 1111, American Technical Ceramics Corp ATC700B0R6DCA500XI vs 700B0R6DWN500XI
700B0R6DT500X Ceramic Capacitor, Multilayer, Ceramic, 500V, 83.3333% +Tol, 83.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 1111, American Technical Ceramics Corp ATC700B0R6DCA500XI vs 700B0R6DT500X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC700B0R6DCA500XI by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC700B0R6DCA500XI by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of ATC700B0R6DCA500XI would you like to use for your alert(s)?
  • Please alert me when ATC700B0R6DCA500XI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC700B0R6DCA500XI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC700B0R6DCA500XI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC700B0R6DCA500XI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC700B0R6DCA500XI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC700B0R6DCA500XI by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: