Part Details for ATC700A510FT150T by American Technical Ceramics Corp
Overview of ATC700A510FT150T by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC700A510FT150T
ATC700A510FT150T CAD Models
ATC700A510FT150T Part Data Attributes
|
ATC700A510FT150T
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC700A510FT150T
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 0606,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Series | 700A | |
Size Code | 0606 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.4 mm |
Alternate Parts for ATC700A510FT150T
This table gives cross-reference parts and alternative options found for ATC700A510FT150T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700A510FT150T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700A510FTN150 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 0606, | American Technical Ceramics Corp | ATC700A510FT150T vs 700A510FTN150 |
ATC700A510FW150 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 0606, | American Technical Ceramics Corp | ATC700A510FT150T vs ATC700A510FW150 |
ATC700A510150XTFW | CAP,PORCELAIN,51PF,150VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0606 CASE | American Technical Ceramics Corp | ATC700A510FT150T vs ATC700A510150XTFW |
700A510FP150T | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 0606, | American Technical Ceramics Corp | ATC700A510FT150T vs 700A510FP150T |
700A510FT150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 0606, | American Technical Ceramics Corp | ATC700A510FT150T vs 700A510FT150XI |
ATC700A510FPN150 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 0606, | American Technical Ceramics Corp | ATC700A510FT150T vs ATC700A510FPN150 |
700A510FW150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 0606, | American Technical Ceramics Corp | ATC700A510FT150T vs 700A510FW150XI |
ATC700A510FPN150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 0606, | American Technical Ceramics Corp | ATC700A510FT150T vs ATC700A510FPN150XI |
ATC700A510150XTFCA | CAP,PORCELAIN,51PF,150VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0606 CASE | American Technical Ceramics Corp | ATC700A510FT150T vs ATC700A510150XTFCA |
700A510FCA150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 0606, | American Technical Ceramics Corp | ATC700A510FT150T vs 700A510FCA150XI |