Part Details for ATC700A2R0BP150XT by American Technical Ceramics Corp
Overview of ATC700A2R0BP150XT by American Technical Ceramics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATC700A2R0BP150XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1568 |
|
RFQ |
Part Details for ATC700A2R0BP150XT
ATC700A2R0BP150XT CAD Models
ATC700A2R0BP150XT Part Data Attributes
|
ATC700A2R0BP150XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC700A2R0BP150XT
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | MIL-PRF-55681, MIL-PRF-123 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for ATC700A2R0BP150XT
This table gives cross-reference parts and alternative options found for ATC700A2R0BP150XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700A2R0BP150XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATC700A2R0BT150XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | ATC700A2R0BP150XT vs ATC700A2R0BT150XC |
ATC700A2R0BPN150XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0606, CHIP | ATC700A2R0BP150XT vs ATC700A2R0BPN150XTV |
ATC700A2R0BCA150XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | ATC700A2R0BP150XT vs ATC700A2R0BCA150XTV |
ATC700A2R0BTN150XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | ATC700A2R0BP150XT vs ATC700A2R0BTN150XC |
700A2R0BWN150XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0606, CHIP | ATC700A2R0BP150XT vs 700A2R0BWN150XTV |
ATC700A2R0BWN150XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0606, CHIP | ATC700A2R0BP150XT vs ATC700A2R0BWN150XT |
700A2R0BWN150XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0606, CHIP | ATC700A2R0BP150XT vs 700A2R0BWN150XC |
700A2R0BW150X | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0606, CHIP | ATC700A2R0BP150XT vs 700A2R0BW150X |
ATC700A2R0BTN150XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | ATC700A2R0BP150XT vs ATC700A2R0BTN150XT |
700A2R0BP150XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0606, CHIP | ATC700A2R0BP150XT vs 700A2R0BP150XC |