Part Details for ATC700A201150XTJWN by American Technical Ceramics Corp
Overview of ATC700A201150XTJWN by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC700A201150XTJWN
ATC700A201150XTJWN CAD Models
ATC700A201150XTJWN Part Data Attributes
|
ATC700A201150XTJWN
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC700A201150XTJWN
American Technical Ceramics Corp
CAP,PORCELAIN,200PF,150VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0606 CASE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Contact Factory For Special Parameters | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 1.4 mm | |
Manufacturer Series | ATC700A(J,K,MTOL) | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 150 V | |
Series | ATC700A(J,K,M TOL) | |
Size Code | 0606 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.4 mm |
Alternate Parts for ATC700A201150XTJWN
This table gives cross-reference parts and alternative options found for ATC700A201150XTJWN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700A201150XTJWN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC700A201JTN150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 0606, | American Technical Ceramics Corp | ATC700A201150XTJWN vs ATC700A201JTN150XI |
ATC700A201JP150C | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 0606, | American Technical Ceramics Corp | ATC700A201150XTJWN vs ATC700A201JP150C |
ATC700A201JW150C | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 0606, | American Technical Ceramics Corp | ATC700A201150XTJWN vs ATC700A201JW150C |
700A201JTN150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 0606, | American Technical Ceramics Corp | ATC700A201150XTJWN vs 700A201JTN150XI |
ATC700A201JWN150C | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 0606, | American Technical Ceramics Corp | ATC700A201150XTJWN vs ATC700A201JWN150C |
700A201JPN150 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 0606, | American Technical Ceramics Corp | ATC700A201150XTJWN vs 700A201JPN150 |
ATC700A201JT150C | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 0606, | American Technical Ceramics Corp | ATC700A201150XTJWN vs ATC700A201JT150C |
700A201JCA150C | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 0606, | American Technical Ceramics Corp | ATC700A201150XTJWN vs 700A201JCA150C |
700A201JTN150C | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 0606, | American Technical Ceramics Corp | ATC700A201150XTJWN vs 700A201JTN150C |
ATC700A201JPN150C | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 0606, | American Technical Ceramics Corp | ATC700A201150XTJWN vs ATC700A201JPN150C |