Part Details for ATC700A200KCA150X by American Technical Ceramics Corp
Overview of ATC700A200KCA150X by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC700A200KCA150X
ATC700A200KCA150X CAD Models
ATC700A200KCA150X Part Data Attributes
|
ATC700A200KCA150X
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC700A200KCA150X
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0606, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | MIL-PRF-55681, MIL-PRF-123 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for ATC700A200KCA150X
This table gives cross-reference parts and alternative options found for ATC700A200KCA150X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700A200KCA150X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700A200KCA150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC700A200KCA150X vs 700A200KCA150XTV |
ATC700A200KP150X | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | ATC700A200KCA150X vs ATC700A200KP150X |
ATC700A200KW150XC | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | ATC700A200KCA150X vs ATC700A200KW150XC |
700A200KCA150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC700A200KCA150X vs 700A200KCA150XT |
700A200KCA150XC | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC700A200KCA150X vs 700A200KCA150XC |
ATC700A200KT150XC | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC700A200KCA150X vs ATC700A200KT150XC |
700A200KP150X | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | ATC700A200KCA150X vs 700A200KP150X |
700A200KT150XC | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC700A200KCA150X vs 700A200KT150XC |
ATC700A200KCA150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC700A200KCA150X vs ATC700A200KCA150XT |
ATC700A200KTN150X | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | ATC700A200KCA150X vs ATC700A200KTN150X |