Part Details for ATC700A1R9DWN150X by American Technical Ceramics Corp
Overview of ATC700A1R9DWN150X by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC700A1R9DWN150X
ATC700A1R9DWN150X CAD Models
ATC700A1R9DWN150X Part Data Attributes
|
ATC700A1R9DWN150X
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC700A1R9DWN150X
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 26.3158% +Tol, 26.3158% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000019 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Manufacturer Series | ATC700A | |
Multilayer | Yes | |
Negative Tolerance | 26.3158% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 26.3158% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Series | 700A | |
Size Code | 0606 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.4 mm |
Alternate Parts for ATC700A1R9DWN150X
This table gives cross-reference parts and alternative options found for ATC700A1R9DWN150X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700A1R9DWN150X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700A1R9DP150 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 26.3158% +Tol, 26.3158% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0606, | American Technical Ceramics Corp | ATC700A1R9DWN150X vs 700A1R9DP150 |
700A1R9DTN150 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 26.3158% +Tol, 26.3158% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0606, | American Technical Ceramics Corp | ATC700A1R9DWN150X vs 700A1R9DTN150 |
700A1R9DW150 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 26.3158% +Tol, 26.3158% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0606, | American Technical Ceramics Corp | ATC700A1R9DWN150X vs 700A1R9DW150 |
ATC700A1R9DCA150X | Ceramic Capacitor, Multilayer, Ceramic, 150V, 26.3158% +Tol, 26.3158% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0606, | American Technical Ceramics Corp | ATC700A1R9DWN150X vs ATC700A1R9DCA150X |
700A1R9DPN150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 26.3158% +Tol, 26.3158% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0606, | American Technical Ceramics Corp | ATC700A1R9DWN150X vs 700A1R9DPN150XI |
ATC700A1R9DW150 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 26.3158% +Tol, 26.3158% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0606, | American Technical Ceramics Corp | ATC700A1R9DWN150X vs ATC700A1R9DW150 |
700A1R9DWN150 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 26.3158% +Tol, 26.3158% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0606, | American Technical Ceramics Corp | ATC700A1R9DWN150X vs 700A1R9DWN150 |
700A1R9DW150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 26.3158% +Tol, 26.3158% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0606, | American Technical Ceramics Corp | ATC700A1R9DWN150X vs 700A1R9DW150XI |
700A1R9DP150X | Ceramic Capacitor, Multilayer, Ceramic, 150V, 26.3158% +Tol, 26.3158% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0606, | American Technical Ceramics Corp | ATC700A1R9DWN150X vs 700A1R9DP150X |
ATC700A1R9DCA150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 26.3158% +Tol, 26.3158% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0606, | American Technical Ceramics Corp | ATC700A1R9DWN150X vs ATC700A1R9DCA150XI |