Part Details for ATC700A160GWN150I by American Technical Ceramics Corp
Overview of ATC700A160GWN150I by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC700A160GWN150I
ATC700A160GWN150I CAD Models
ATC700A160GWN150I Part Data Attributes
|
ATC700A160GWN150I
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC700A160GWN150I
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Series | 700A | |
Size Code | 0606 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.4 mm |
Alternate Parts for ATC700A160GWN150I
This table gives cross-reference parts and alternative options found for ATC700A160GWN150I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700A160GWN150I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC700A160150XTGCA | CAP,PORCELAIN,16PF,150VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0606 CASE | American Technical Ceramics Corp | ATC700A160GWN150I vs ATC700A160150XTGCA |
700A160GWN150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 0606, | American Technical Ceramics Corp | ATC700A160GWN150I vs 700A160GWN150XI |
700A160GW150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 0606, | American Technical Ceramics Corp | ATC700A160GWN150I vs 700A160GW150XI |
ATC700A160150XTGP | CAP,PORCELAIN,16PF,150VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0606 CASE | American Technical Ceramics Corp | ATC700A160GWN150I vs ATC700A160150XTGP |
ATC700A160GTN150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 0606, | American Technical Ceramics Corp | ATC700A160GWN150I vs ATC700A160GTN150XI |
ATC700A160GW150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 0606, | American Technical Ceramics Corp | ATC700A160GWN150I vs ATC700A160GW150XI |
700A160GT150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 0606, | American Technical Ceramics Corp | ATC700A160GWN150I vs 700A160GT150XI |
700A160GP150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 0606, | American Technical Ceramics Corp | ATC700A160GWN150I vs 700A160GP150XI |
700A160GPN150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 0606, | American Technical Ceramics Corp | ATC700A160GWN150I vs 700A160GPN150XI |
ATC700A160GT150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 0606, | American Technical Ceramics Corp | ATC700A160GWN150I vs ATC700A160GT150XI |