Part Details for ATC700A0R5DTN150XT by American Technical Ceramics Corp
Overview of ATC700A0R5DTN150XT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC700A0R5DTN150XT
ATC700A0R5DTN150XT CAD Models
ATC700A0R5DTN150XT Part Data Attributes
|
ATC700A0R5DTN150XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC700A0R5DTN150XT
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Manufacturer Series | ATC700A | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 100% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Series | 700A | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for ATC700A0R5DTN150XT
This table gives cross-reference parts and alternative options found for ATC700A0R5DTN150XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700A0R5DTN150XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700A0R5DWN150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | ATC700A0R5DTN150XT vs 700A0R5DWN150XTV |
ATC700A0R5DWN150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | ATC700A0R5DTN150XT vs ATC700A0R5DWN150XTV |
700A0R5DPN150XC | Ceramic Capacitor, Multilayer, Ceramic, 150V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | ATC700A0R5DTN150XT vs 700A0R5DPN150XC |
700A0R5DTN150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC700A0R5DTN150XT vs 700A0R5DTN150XTV |
ATC700A0R5DTN150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC700A0R5DTN150XT vs ATC700A0R5DTN150XTV |
700A0R5DW150XC | Ceramic Capacitor, Multilayer, Ceramic, 150V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | ATC700A0R5DTN150XT vs 700A0R5DW150XC |
ATC700A0R5DPN150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | ATC700A0R5DTN150XT vs ATC700A0R5DPN150XTV |
ATC700A0R5DWN150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | ATC700A0R5DTN150XT vs ATC700A0R5DWN150XT |
700A0R5DP150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | ATC700A0R5DTN150XT vs 700A0R5DP150XTV |
ATC700A0R5DP150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | ATC700A0R5DTN150XT vs ATC700A0R5DP150XT |