Datasheets
ATC600S6R8CTN250TV by: American Technical Ceramics Corp

Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, NP0, -/+30ppm/Cel TC, 0.0000068uF, 0603,

Part Details for ATC600S6R8CTN250TV by American Technical Ceramics Corp

Overview of ATC600S6R8CTN250TV by American Technical Ceramics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ATC600S6R8CTN250TV

ATC600S6R8CTN250TV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATC600S6R8CTN250TV Part Data Attributes

ATC600S6R8CTN250TV American Technical Ceramics Corp
Buy Now Datasheet
Compare Parts:
ATC600S6R8CTN250TV American Technical Ceramics Corp Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, NP0, -/+30ppm/Cel TC, 0.0000068uF, 0603,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0000068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.89 mm
Length 1.6 mm
Manufacturer Series ATC600S
Multilayer Yes
Negative Tolerance 3.6765%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 3.6765%
Rated (DC) Voltage (URdc) 250 V
Reference Standard MIL-PRF-55681
Series 600S
Size Code 0603
Temperature Characteristics Code NP0
Temperature Coefficient 30ppm/Cel ppm/°C
Width 0.81 mm

Alternate Parts for ATC600S6R8CTN250TV

This table gives cross-reference parts and alternative options found for ATC600S6R8CTN250TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC600S6R8CTN250TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATC600S6R8CW250TV Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, NP0, -/+30ppm/Cel TC, 0.0000068uF, 0603, American Technical Ceramics Corp ATC600S6R8CTN250TV vs ATC600S6R8CW250TV
600S6R8CT250TV Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, NP0, -/+30ppm/Cel TC, 0.0000068uF, 0603, American Technical Ceramics Corp ATC600S6R8CTN250TV vs 600S6R8CT250TV
600S6R8CW250TV Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, NP0, -/+30ppm/Cel TC, 0.0000068uF, 0603, American Technical Ceramics Corp ATC600S6R8CTN250TV vs 600S6R8CW250TV
ATC600S6R8CT250TV CAP,CERAMIC,6.8PF,250VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE American Technical Ceramics Corp ATC600S6R8CTN250TV vs ATC600S6R8CT250TV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC600S6R8CTN250TV by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC600S6R8CTN250TV by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of ATC600S6R8CTN250TV would you like to use for your alert(s)?
  • Please alert me when ATC600S6R8CTN250TV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC600S6R8CTN250TV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC600S6R8CTN250TV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC600S6R8CTN250TV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC600S6R8CTN250TV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC600S6R8CTN250TV by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: