Part Details for ATC200B473KPN50B by American Technical Ceramics Corp
Overview of ATC200B473KPN50B by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC200B473KPN50B
ATC200B473KPN50B CAD Models
ATC200B473KPN50B Part Data Attributes
|
ATC200B473KPN50B
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC200B473KPN50B
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.047uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Terminations, Markings, Packaging | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 3.68 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | ATC200B | |
Size Code | 1411 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 2.79 mm |
Alternate Parts for ATC200B473KPN50B
This table gives cross-reference parts and alternative options found for ATC200B473KPN50B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC200B473KPN50B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATC200B473KC50MT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.047uF, 1411, | ATC200B473KPN50B vs ATC200B473KC50MT |
ATC200B473KWN50MT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.047uF, 1411, | ATC200B473KPN50B vs ATC200B473KWN50MT |
ATC200B473KCN50TV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.047uF, 1411, | ATC200B473KPN50B vs ATC200B473KCN50TV |
ATC200B473KCA50MTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.047uF, 1411, | ATC200B473KPN50B vs ATC200B473KCA50MTV |
ATC200B473KPN50MT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.047uF, 1411, | ATC200B473KPN50B vs ATC200B473KPN50MT |
ATC200B473KCA50MT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.047uF, 1411, | ATC200B473KPN50B vs ATC200B473KCA50MT |
ATC200B473KCN50T | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.047uF, 1411, | ATC200B473KPN50B vs ATC200B473KCN50T |
ATC200B473KP50MTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.047uF, 1411, | ATC200B473KPN50B vs ATC200B473KP50MTV |
ATC200B473KP50B | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.047uF, 1411, | ATC200B473KPN50B vs ATC200B473KP50B |
ATC200B473KWN50MB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.047uF, 1411, | ATC200B473KPN50B vs ATC200B473KWN50MB |