Part Details for ATC200B473KC50MT by American Technical Ceramics Corp
Overview of ATC200B473KC50MT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC200B473KC50MT
ATC200B473KC50MT CAD Models
ATC200B473KC50MT Part Data Attributes
|
ATC200B473KC50MT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC200B473KC50MT
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.047uF, 1411,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Terminations, Markings, Packaging | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 3.68 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | ATC200B | |
Size Code | 1411 | |
Width | 2.79 mm |
Alternate Parts for ATC200B473KC50MT
This table gives cross-reference parts and alternative options found for ATC200B473KC50MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC200B473KC50MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC200B473KC50MB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.047uF, 1411, | American Technical Ceramics Corp | ATC200B473KC50MT vs ATC200B473KC50MB |
ATC200B473KC50MC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.047uF, 1411, | American Technical Ceramics Corp | ATC200B473KC50MT vs ATC200B473KC50MC |
ATC200B473KPN50B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.047uF, 1411, | American Technical Ceramics Corp | ATC200B473KC50MT vs ATC200B473KPN50B |
ATC200B473KC50MTV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.047uF, 1411, | American Technical Ceramics Corp | ATC200B473KC50MT vs ATC200B473KC50MTV |
ATC200B473KCA50MTV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.047uF, 1411, | American Technical Ceramics Corp | ATC200B473KC50MT vs ATC200B473KCA50MTV |
ATC200B473KPN50MC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.047uF, 1411, | American Technical Ceramics Corp | ATC200B473KC50MT vs ATC200B473KPN50MC |
ATC200B473KC50C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.047uF, 1411, | American Technical Ceramics Corp | ATC200B473KC50MT vs ATC200B473KC50C |
ATC200B473KW50B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.047uF, 1411, | American Technical Ceramics Corp | ATC200B473KC50MT vs ATC200B473KW50B |
ATC200B473KC50MI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.047uF, 1411, | American Technical Ceramics Corp | ATC200B473KC50MT vs ATC200B473KC50MI |
ATC200B473KCA50B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.047uF, 1411, | American Technical Ceramics Corp | ATC200B473KC50MT vs ATC200B473KCA50B |