Part Details for ATC200B104KP50XT by American Technical Ceramics Corp
Overview of ATC200B104KP50XT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC200B104KP50XT
ATC200B104KP50XT CAD Models
ATC200B104KP50XT Part Data Attributes
|
ATC200B104KP50XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC200B104KP50XT
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | MIL-PRF-55681; MIL-PRF-123 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for ATC200B104KP50XT
This table gives cross-reference parts and alternative options found for ATC200B104KP50XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC200B104KP50XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200B104KCA50XT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC200B104KP50XT vs 200B104KCA50XT |
200B104KWN50XI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC200B104KP50XT vs 200B104KWN50XI |
ATC200B104KPN50X | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC200B104KP50XT vs ATC200B104KPN50X |
ATC200B104KCA50XT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC200B104KP50XT vs ATC200B104KCA50XT |
200B104KT50XI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC200B104KP50XT vs 200B104KT50XI |
ATC200B104KT50X | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC200B104KP50XT vs ATC200B104KT50X |
ATC200B104KTN50XI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC200B104KP50XT vs ATC200B104KTN50XI |
200B104KW50XTV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC200B104KP50XT vs 200B104KW50XTV |
ATC200B104KT50XTV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC200B104KP50XT vs ATC200B104KT50XTV |
ATC200B104KW50X | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC200B104KP50XT vs ATC200B104KW50X |