Part Details for ATC200A202MWN50XI by American Technical Ceramics Corp
Overview of ATC200A202MWN50XI by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC200A202MWN50XI
ATC200A202MWN50XI CAD Models
ATC200A202MWN50XI Part Data Attributes
|
ATC200A202MWN50XI
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC200A202MWN50XI
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.002uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Manufacturer Series | ATC200A | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 200A | |
Size Code | 0606 | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.4 mm |
Alternate Parts for ATC200A202MWN50XI
This table gives cross-reference parts and alternative options found for ATC200A202MWN50XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC200A202MWN50XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200A202MWN50X | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.002uF, 0606, | American Technical Ceramics Corp | ATC200A202MWN50XI vs 200A202MWN50X |
ATC200A202MT50I | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.002uF, 0606, | American Technical Ceramics Corp | ATC200A202MWN50XI vs ATC200A202MT50I |
200A202MP50XI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.002uF, 0606, | American Technical Ceramics Corp | ATC200A202MWN50XI vs 200A202MP50XI |
ATC200A202MTN50X | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.002uF, 0606, | American Technical Ceramics Corp | ATC200A202MWN50XI vs ATC200A202MTN50X |
ATC200A202MW50X | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.002uF, 0606, | American Technical Ceramics Corp | ATC200A202MWN50XI vs ATC200A202MW50X |
200A202MP50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.002uF, 0606, | American Technical Ceramics Corp | ATC200A202MWN50XI vs 200A202MP50 |
200A202MT50X | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.002uF, 0606, | American Technical Ceramics Corp | ATC200A202MWN50XI vs 200A202MT50X |
200A202MP50X | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.002uF, 0606, | American Technical Ceramics Corp | ATC200A202MWN50XI vs 200A202MP50X |
ATC200A202MCA50XI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.002uF, 0606, | American Technical Ceramics Corp | ATC200A202MWN50XI vs ATC200A202MCA50XI |
ATC200A202MPN50XI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.002uF, 0606, | American Technical Ceramics Corp | ATC200A202MWN50XI vs ATC200A202MPN50XI |