Part Details for ATC1210Z5U334ML2AB by American Technical Ceramics Corp
Overview of ATC1210Z5U334ML2AB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC1210Z5U334ML2AB
ATC1210Z5U334ML2AB CAD Models
ATC1210Z5U334ML2AB Part Data Attributes
|
ATC1210Z5U334ML2AB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC1210Z5U334ML2AB
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1310,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1310 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Marking, Packaging, Voltage, Terms | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | ATCZ5U | |
Size Code | 1210 | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 2.5 mm |
Alternate Parts for ATC1210Z5U334ML2AB
This table gives cross-reference parts and alternative options found for ATC1210Z5U334ML2AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC1210Z5U334ML2AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500S41Z334MV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210, | Johanson Dielectrics Inc | ATC1210Z5U334ML2AB vs 500S41Z334MV4T |
500S41Z334MV4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.33uF, 1210 | Johanson Dielectrics Inc | ATC1210Z5U334ML2AB vs 500S41Z334MV4E |
NMC1206Z5U334M50TRPM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210, | NIC Components Corp | ATC1210Z5U334ML2AB vs NMC1206Z5U334M50TRPM |
NMC1206Z5U334M50TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210, | NIC Components Corp | ATC1210Z5U334ML2AB vs NMC1206Z5U334M50TR |
NMC1206Z5U334M50TRPLPM | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.33uF, 1210 | NIC Components Corp | ATC1210Z5U334ML2AB vs NMC1206Z5U334M50TRPLPM |
500S41Z334MP4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210, | Johanson Dielectrics Inc | ATC1210Z5U334ML2AB vs 500S41Z334MP4T |
500S41Z334MP4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210, | Johanson Dielectrics Inc | ATC1210Z5U334ML2AB vs 500S41Z334MP4 |
ATC1210Z5U334ML2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1310, | American Technical Ceramics Corp | ATC1210Z5U334ML2AB vs ATC1210Z5U334ML2SB |
1210Z334M500NTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Surface Mount, 1210, CHIP | Knowles Capacitors | ATC1210Z5U334ML2AB vs 1210Z334M500NTM |
500S41Z334MV4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210, | Johanson Dielectrics Inc | ATC1210Z5U334ML2AB vs 500S41Z334MV4 |