Part Details for ATC116ZEC151K100TTD by American Technical Ceramics Corp
Overview of ATC116ZEC151K100TTD by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC116ZEC151K100TTD
ATC116ZEC151K100TTD CAD Models
ATC116ZEC151K100TTD Part Data Attributes
|
ATC116ZEC151K100TTD
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC116ZEC151K100TTD
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00015uF, 0909
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 2.29 mm | |
Manufacturer Series | ATC116EC | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC116EC | |
Size Code | 0909 | |
Temperature Coefficient | 10ppm/Cel ppm/°C | |
Width | 2.29 mm |
Alternate Parts for ATC116ZEC151K100TTD
This table gives cross-reference parts and alternative options found for ATC116ZEC151K100TTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC116ZEC151K100TTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC116ZEC151K100ACV | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00015uF, 0909 | American Technical Ceramics Corp | ATC116ZEC151K100TTD vs ATC116ZEC151K100ACV |
ATC116ZEC151K100ACL | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00015uF, 0909 | American Technical Ceramics Corp | ATC116ZEC151K100TTD vs ATC116ZEC151K100ACL |
ATC116ZEC151K100ACR | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00015uF, 0909 | American Technical Ceramics Corp | ATC116ZEC151K100TTD vs ATC116ZEC151K100ACR |
ATC116ZEC151K100APR | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00015uF, 0909 | American Technical Ceramics Corp | ATC116ZEC151K100TTD vs ATC116ZEC151K100APR |
ATC116ZEC151K100TTV | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00015uF, 0909 | American Technical Ceramics Corp | ATC116ZEC151K100TTD vs ATC116ZEC151K100TTV |
ATC116ZEC151K100ACD | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00015uF, 0909 | American Technical Ceramics Corp | ATC116ZEC151K100TTD vs ATC116ZEC151K100ACD |