Part Details for ATC116ZBB100F100TTL by American Technical Ceramics Corp
Overview of ATC116ZBB100F100TTL by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC116ZBB100F100TTL
ATC116ZBB100F100TTL CAD Models
ATC116ZBB100F100TTL Part Data Attributes
|
ATC116ZBB100F100TTL
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC116ZBB100F100TTL
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, -/+30ppm/Cel TC, 0.00001uF, 0909
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 2.29 mm | |
Manufacturer Series | ATC116BB | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC116BB | |
Size Code | 0909 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 2.29 mm |
Alternate Parts for ATC116ZBB100F100TTL
This table gives cross-reference parts and alternative options found for ATC116ZBB100F100TTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC116ZBB100F100TTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC116ZBB100F100APV | Ceramic Capacitor, Ceramic, 100V, -/+30ppm/Cel TC, 0.00001uF, 0909 | American Technical Ceramics Corp | ATC116ZBB100F100TTL vs ATC116ZBB100F100APV |
ATC116ZBB100F100TTR | Ceramic Capacitor, Ceramic, 100V, -/+30ppm/Cel TC, 0.00001uF, 0909 | American Technical Ceramics Corp | ATC116ZBB100F100TTL vs ATC116ZBB100F100TTR |
ATC116ZAX100B100APL | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.00001uF, 0909 | American Technical Ceramics Corp | ATC116ZBB100F100TTL vs ATC116ZAX100B100APL |
ATC111ZBB100B100APD | CAP,CERAMIC,10PF,100VDC,.1PF -TOL,.1PF +TOL,-30,30PPM TC,0909 CASE | American Technical Ceramics Corp | ATC116ZBB100F100TTL vs ATC111ZBB100B100APD |
ATC116ZCA100B100APD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.00001uF, 0909 | American Technical Ceramics Corp | ATC116ZBB100F100TTL vs ATC116ZCA100B100APD |
ATC116ZBB100B100ACD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.00001uF, 0909 | American Technical Ceramics Corp | ATC116ZBB100F100TTL vs ATC116ZBB100B100ACD |
ATC116ZCA100B100TTL | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.00001uF, 0909 | American Technical Ceramics Corp | ATC116ZBB100F100TTL vs ATC116ZCA100B100TTL |
ATC111ZBB100B100TTD | CAP,CERAMIC,10PF,100VDC,.1PF -TOL,.1PF +TOL,-30,30PPM TC,0909 CASE | American Technical Ceramics Corp | ATC116ZBB100F100TTL vs ATC111ZBB100B100TTD |
ATC116ZAX100B100ACD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.00001uF, 0909 | American Technical Ceramics Corp | ATC116ZBB100F100TTL vs ATC116ZAX100B100ACD |
ATC116ZAX100B100TTR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.00001uF, 0909 | American Technical Ceramics Corp | ATC116ZBB100F100TTL vs ATC116ZAX100B100TTR |