Part Details for ATC116ZA5R6A100TT by American Technical Ceramics Corp
Overview of ATC116ZA5R6A100TT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC116ZA5R6A100TT
ATC116ZA5R6A100TT CAD Models
ATC116ZA5R6A100TT Part Data Attributes
|
ATC116ZA5R6A100TT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC116ZA5R6A100TT
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, 0.8929% +Tol, 0.8929% -Tol, 90ppm/Cel TC, 0.0000056uF, 0909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.21 mm | |
Length | 2.29 mm | |
Negative Tolerance | 0.8929% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 0.8929% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 116 | |
Size Code | 0909 | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Width | 2.29 mm |