Part Details for ATC116YK471K100APL by American Technical Ceramics Corp
Overview of ATC116YK471K100APL by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC116YK471K100APL
ATC116YK471K100APL CAD Models
ATC116YK471K100APL Part Data Attributes
|
ATC116YK471K100APL
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC116YK471K100APL
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, 0.00047uF, 0707
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0707 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 1.78 mm | |
Manufacturer Series | ATC116K | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC116K | |
Size Code | 0707 | |
Width | 1.78 mm |
Alternate Parts for ATC116YK471K100APL
This table gives cross-reference parts and alternative options found for ATC116YK471K100APL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC116YK471K100APL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC111YK471M100TTR | Ceramic Capacitor, Ceramic, 100V, 0.00047uF, 0707 | American Technical Ceramics Corp | ATC116YK471K100APL vs ATC111YK471M100TTR |
ATC111YK471K100TTD | Ceramic Capacitor, Ceramic, 100V, 0.00047uF, 0707 | American Technical Ceramics Corp | ATC116YK471K100APL vs ATC111YK471K100TTD |
ATC116YK471F100ACR | Ceramic Capacitor, Ceramic, 100V, 0.00047uF, 0707 | American Technical Ceramics Corp | ATC116YK471K100APL vs ATC116YK471F100ACR |
ATC116YK471G100ACL | Ceramic Capacitor, Ceramic, 100V, 0.00047uF, 0707 | American Technical Ceramics Corp | ATC116YK471K100APL vs ATC116YK471G100ACL |
ATC111YK471J100TTL | Ceramic Capacitor, Ceramic, 100V, 0.00047uF, 0707 | American Technical Ceramics Corp | ATC116YK471K100APL vs ATC111YK471J100TTL |
ATC111YK471F100TTL | Ceramic Capacitor, Ceramic, 100V, 0.00047uF, 0707 | American Technical Ceramics Corp | ATC116YK471K100APL vs ATC111YK471F100TTL |
ATC116YK471J100TTL | Ceramic Capacitor, Ceramic, 100V, 0.00047uF, 0707 | American Technical Ceramics Corp | ATC116YK471K100APL vs ATC116YK471J100TTL |
ATC111YK471G100ACV | Ceramic Capacitor, Ceramic, 100V, 0.00047uF, 0707 | American Technical Ceramics Corp | ATC116YK471K100APL vs ATC111YK471G100ACV |
ATC116YK471J100APV | Ceramic Capacitor, Ceramic, 100V, 0.00047uF, 0707 | American Technical Ceramics Corp | ATC116YK471K100APL vs ATC116YK471J100APV |
ATC116YK471J100ACR | Ceramic Capacitor, Ceramic, 100V, 0.00047uF, 0707 | American Technical Ceramics Corp | ATC116YK471K100APL vs ATC116YK471J100ACR |