Part Details for ATC116YHC820F100TTV by American Technical Ceramics Corp
Overview of ATC116YHC820F100TTV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC116YHC820F100TTV
ATC116YHC820F100TTV CAD Models
ATC116YHC820F100TTV Part Data Attributes
|
ATC116YHC820F100TTV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC116YHC820F100TTV
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, -2000ppm/Cel TC, 0.000082uF, 0707
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0707 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 1.78 mm | |
Manufacturer Series | ATC116HC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC116HC | |
Size Code | 0707 | |
Temperature Coefficient | -2000ppm/Cel ppm/°C | |
Width | 1.78 mm |
Alternate Parts for ATC116YHC820F100TTV
This table gives cross-reference parts and alternative options found for ATC116YHC820F100TTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC116YHC820F100TTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC116YHC820F100ACL | Ceramic Capacitor, Ceramic, 100V, -2000ppm/Cel TC, 0.000082uF, 0707 | American Technical Ceramics Corp | ATC116YHC820F100TTV vs ATC116YHC820F100ACL |
ATC116YHC820F100APL | Ceramic Capacitor, Ceramic, 100V, -2000ppm/Cel TC, 0.000082uF, 0707 | American Technical Ceramics Corp | ATC116YHC820F100TTV vs ATC116YHC820F100APL |
ATC111YHC820M100TTD | CAP,CERAMIC,82PF,100VDC,20% -TOL,20% +TOL,-2000PPM TC,0707 CASE | American Technical Ceramics Corp | ATC116YHC820F100TTV vs ATC111YHC820M100TTD |
ATC111YHC820M100ACV | CAP,CERAMIC,82PF,100VDC,20% -TOL,20% +TOL,-2000PPM TC,0707 CASE | American Technical Ceramics Corp | ATC116YHC820F100TTV vs ATC111YHC820M100ACV |
ATC111YHC820F100ACL | CAP,CERAMIC,82PF,100VDC,1% -TOL,1% +TOL,-2000PPM TC,0707 CASE | American Technical Ceramics Corp | ATC116YHC820F100TTV vs ATC111YHC820F100ACL |
ATC111YHC820J100ACD | CAP,CERAMIC,82PF,100VDC,5% -TOL,5% +TOL,-2000PPM TC,0707 CASE | American Technical Ceramics Corp | ATC116YHC820F100TTV vs ATC111YHC820J100ACD |
ATC111YHC820J100ACR | CAP,CERAMIC,82PF,100VDC,5% -TOL,5% +TOL,-2000PPM TC,0707 CASE | American Technical Ceramics Corp | ATC116YHC820F100TTV vs ATC111YHC820J100ACR |
ATC116YHC820G100ACR | Ceramic Capacitor, Ceramic, 100V, -2000ppm/Cel TC, 0.000082uF, 0707 | American Technical Ceramics Corp | ATC116YHC820F100TTV vs ATC116YHC820G100ACR |
ATC111YHC820J100TTL | CAP,CERAMIC,82PF,100VDC,5% -TOL,5% +TOL,-2000PPM TC,0707 CASE | American Technical Ceramics Corp | ATC116YHC820F100TTV vs ATC111YHC820J100TTL |
ATC111YHC820M100TTL | CAP,CERAMIC,82PF,100VDC,20% -TOL,20% +TOL,-2000PPM TC,0707 CASE | American Technical Ceramics Corp | ATC116YHC820F100TTV vs ATC111YHC820M100TTL |