Part Details for ATC116UK272J100APR by American Technical Ceramics Corp
Overview of ATC116UK272J100APR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC116UK272J100APR
ATC116UK272J100APR CAD Models
ATC116UK272J100APR Part Data Attributes
|
ATC116UK272J100APR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC116UK272J100APR
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, 0.0027uF, 0404
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0404 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.889 mm | |
Manufacturer Series | ATC116K | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC116K | |
Size Code | 0404 | |
Width | 0.889 mm |
Alternate Parts for ATC116UK272J100APR
This table gives cross-reference parts and alternative options found for ATC116UK272J100APR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC116UK272J100APR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC111UK272F100APD | Ceramic Capacitor, Ceramic, 100V, 0.0027uF, 0404 | American Technical Ceramics Corp | ATC116UK272J100APR vs ATC111UK272F100APD |
ATC111UK272F100TTD | Ceramic Capacitor, Ceramic, 100V, 0.0027uF, 0404 | American Technical Ceramics Corp | ATC116UK272J100APR vs ATC111UK272F100TTD |
ATC111UK272J100ACV | Ceramic Capacitor, Ceramic, 100V, 0.0027uF, 0404 | American Technical Ceramics Corp | ATC116UK272J100APR vs ATC111UK272J100ACV |
ATC111UK272K100APV | Ceramic Capacitor, Ceramic, 100V, 0.0027uF, 0404 | American Technical Ceramics Corp | ATC116UK272J100APR vs ATC111UK272K100APV |
ATC116UK272G100TTV | Ceramic Capacitor, Ceramic, 100V, 0.0027uF, 0404 | American Technical Ceramics Corp | ATC116UK272J100APR vs ATC116UK272G100TTV |
ATC111UK272J100APD | Ceramic Capacitor, Ceramic, 100V, 0.0027uF, 0404 | American Technical Ceramics Corp | ATC116UK272J100APR vs ATC111UK272J100APD |
ATC111UK272F100TTR | Ceramic Capacitor, Ceramic, 100V, 0.0027uF, 0404 | American Technical Ceramics Corp | ATC116UK272J100APR vs ATC111UK272F100TTR |
ATC111UK272F100APL | Ceramic Capacitor, Ceramic, 100V, 0.0027uF, 0404 | American Technical Ceramics Corp | ATC116UK272J100APR vs ATC111UK272F100APL |
ATC116UK272F100ACD | Ceramic Capacitor, Ceramic, 100V, 0.0027uF, 0404 | American Technical Ceramics Corp | ATC116UK272J100APR vs ATC116UK272F100ACD |
ATC111UK272K100TTR | Ceramic Capacitor, Ceramic, 100V, 0.0027uF, 0404 | American Technical Ceramics Corp | ATC116UK272J100APR vs ATC111UK272K100TTR |