Part Details for ATC116UCC330K100APD by American Technical Ceramics Corp
Overview of ATC116UCC330K100APD by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC116UCC330K100APD
ATC116UCC330K100APD CAD Models
ATC116UCC330K100APD Part Data Attributes
|
ATC116UCC330K100APD
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC116UCC330K100APD
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, -750ppm/Cel TC, 0.000033uF, 0404
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0404 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.889 mm | |
Manufacturer Series | ATC116CC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC116CC | |
Size Code | 0404 | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Width | 0.889 mm |
Alternate Parts for ATC116UCC330K100APD
This table gives cross-reference parts and alternative options found for ATC116UCC330K100APD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC116UCC330K100APD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC116UCC330M100ACL | Ceramic Capacitor, Ceramic, 100V, -750ppm/Cel TC, 0.000033uF, 0404 | American Technical Ceramics Corp | ATC116UCC330K100APD vs ATC116UCC330M100ACL |
ATC116UCC330F100ACD | Ceramic Capacitor, Ceramic, 100V, -750ppm/Cel TC, 0.000033uF, 0404 | American Technical Ceramics Corp | ATC116UCC330K100APD vs ATC116UCC330F100ACD |
ATC116UCC330F100APD | Ceramic Capacitor, Ceramic, 100V, -750ppm/Cel TC, 0.000033uF, 0404 | American Technical Ceramics Corp | ATC116UCC330K100APD vs ATC116UCC330F100APD |
ATC116UCC330J100ACL | Ceramic Capacitor, Ceramic, 100V, -750ppm/Cel TC, 0.000033uF, 0404 | American Technical Ceramics Corp | ATC116UCC330K100APD vs ATC116UCC330J100ACL |
ATC116UCC330F100APV | Ceramic Capacitor, Ceramic, 100V, -750ppm/Cel TC, 0.000033uF, 0404 | American Technical Ceramics Corp | ATC116UCC330K100APD vs ATC116UCC330F100APV |
ATC116UCC330F100APL | Ceramic Capacitor, Ceramic, 100V, -750ppm/Cel TC, 0.000033uF, 0404 | American Technical Ceramics Corp | ATC116UCC330K100APD vs ATC116UCC330F100APL |
ATC116UCC330G100ACD | Ceramic Capacitor, Ceramic, 100V, -750ppm/Cel TC, 0.000033uF, 0404 | American Technical Ceramics Corp | ATC116UCC330K100APD vs ATC116UCC330G100ACD |
ATC116UCC330M100ACV | Ceramic Capacitor, Ceramic, 100V, -750ppm/Cel TC, 0.000033uF, 0404 | American Technical Ceramics Corp | ATC116UCC330K100APD vs ATC116UCC330M100ACV |
ATC116UCC330F100ACL | Ceramic Capacitor, Ceramic, 100V, -750ppm/Cel TC, 0.000033uF, 0404 | American Technical Ceramics Corp | ATC116UCC330K100APD vs ATC116UCC330F100ACL |
ATC116UCC330K100APV | Ceramic Capacitor, Ceramic, 100V, -750ppm/Cel TC, 0.000033uF, 0404 | American Technical Ceramics Corp | ATC116UCC330K100APD vs ATC116UCC330K100APV |