ATC116UCC1R5C100TTD
American Technical Ceramics Corp
Description: Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, -750ppm/Cel TC, 0.0000015uF, 0404

Overview of ATC116UCC1R5C100TTD by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ATC116UCC1R5C100TTD by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATC116UCC1R5C100TTD by American Technical Ceramics Corp

ATC116UCC1R5C100TTD
American Technical Ceramics Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0404
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0000015 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Capacitace, Tolerance, Voltage, Term's
Dielectric Material
CERAMIC
Length
0.889 mm
Manufacturer Series
ATC116CC
Negative Tolerance
16.6667%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
16.6667%
Rated (DC) Voltage (URdc)
100 V
Series
ATC116CC
Size Code
0404
Temperature Coefficient
-750ppm/Cel ppm/°C
Width
0.889 mm
Want to compare parts?
  1. ATC116UCC1R5C100TTD
    American Technical Ceramics Corp
    Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, -750ppm/Cel TC, 0.0000015uF, 0404
    VS

Alternate Parts for ATC116UCC1R5C100TTD

This table gives cross-reference parts and alternative options found for ATC116UCC1R5C100TTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC116UCC1R5C100TTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC116UCC1R5C100APL Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, -750ppm/Cel TC, 0.0000015uF, 0404 American Technical Ceramics Corp ATC116UCC1R5C100TTD vs ATC116UCC1R5C100APL
ATC116UCC1R5C100ACR Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, -750ppm/Cel TC, 0.0000015uF, 0404 American Technical Ceramics Corp ATC116UCC1R5C100TTD vs ATC116UCC1R5C100ACR
ATC116UCC1R5C100TTV Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, -750ppm/Cel TC, 0.0000015uF, 0404 American Technical Ceramics Corp ATC116UCC1R5C100TTD vs ATC116UCC1R5C100TTV
ATC116UCC1R5C100APV Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, -750ppm/Cel TC, 0.0000015uF, 0404 American Technical Ceramics Corp ATC116UCC1R5C100TTD vs ATC116UCC1R5C100APV
ATC116UCC1R5C100APD Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, -750ppm/Cel TC, 0.0000015uF, 0404 American Technical Ceramics Corp ATC116UCC1R5C100TTD vs ATC116UCC1R5C100APD
ATC116UCC1R5C100ACV Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, -750ppm/Cel TC, 0.0000015uF, 0404 American Technical Ceramics Corp ATC116UCC1R5C100TTD vs ATC116UCC1R5C100ACV
ATC116UCC1R5C100TTR Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, -750ppm/Cel TC, 0.0000015uF, 0404 American Technical Ceramics Corp ATC116UCC1R5C100TTD vs ATC116UCC1R5C100TTR
ATC116UCC1R5C100APR Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, -750ppm/Cel TC, 0.0000015uF, 0404 American Technical Ceramics Corp ATC116UCC1R5C100TTD vs ATC116UCC1R5C100APR
ATC116UCC1R5C100ACD Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, -750ppm/Cel TC, 0.0000015uF, 0404 American Technical Ceramics Corp ATC116UCC1R5C100TTD vs ATC116UCC1R5C100ACD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC116UCC1R5C100TTD by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC116UCC1R5C100TTD by American Technical Ceramics Corp

  • Please alert me when ATC116UCC1R5C100TTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC116UCC1R5C100TTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC116UCC1R5C100TTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC116UCC1R5C100TTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC116UCC1R5C100TTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC116UCC1R5C100TTD by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: