Part Details for ATC116TK680M100TTD by American Technical Ceramics Corp
Overview of ATC116TK680M100TTD by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC116TK680M100TTD
ATC116TK680M100TTD CAD Models
ATC116TK680M100TTD Part Data Attributes
|
ATC116TK680M100TTD
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC116TK680M100TTD
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, 0.000068uF, 0202
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.637 mm | |
Manufacturer Series | ATC116K | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC116K | |
Size Code | 0202 | |
Width | 0.637 mm |
Alternate Parts for ATC116TK680M100TTD
This table gives cross-reference parts and alternative options found for ATC116TK680M100TTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC116TK680M100TTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC116TK680G100ACR | Ceramic Capacitor, Ceramic, 100V, 0.000068uF, 0202 | American Technical Ceramics Corp | ATC116TK680M100TTD vs ATC116TK680G100ACR |
ATC116SK680G100TTL | Ceramic Capacitor, Ceramic, 100V, 0.000068uF, 0202 | American Technical Ceramics Corp | ATC116TK680M100TTD vs ATC116SK680G100TTL |
ATC116SK680F100TTD | Ceramic Capacitor, Ceramic, 100V, 0.000068uF, 0202 | American Technical Ceramics Corp | ATC116TK680M100TTD vs ATC116SK680F100TTD |
ATC116TK680G100TTR | Ceramic Capacitor, Ceramic, 100V, 0.000068uF, 0202 | American Technical Ceramics Corp | ATC116TK680M100TTD vs ATC116TK680G100TTR |
ATC116TK680M100ACV | Ceramic Capacitor, Ceramic, 100V, 0.000068uF, 0202 | American Technical Ceramics Corp | ATC116TK680M100TTD vs ATC116TK680M100ACV |
ATC116TK680J100ACR | Ceramic Capacitor, Ceramic, 100V, 0.000068uF, 0202 | American Technical Ceramics Corp | ATC116TK680M100TTD vs ATC116TK680J100ACR |
ATC116SK680G100APL | Ceramic Capacitor, Ceramic, 100V, 0.000068uF, 0202 | American Technical Ceramics Corp | ATC116TK680M100TTD vs ATC116SK680G100APL |
ATC116TK680J100APD | Ceramic Capacitor, Ceramic, 100V, 0.000068uF, 0202 | American Technical Ceramics Corp | ATC116TK680M100TTD vs ATC116TK680J100APD |
ATC116TK680F100TTL | Ceramic Capacitor, Ceramic, 100V, 0.000068uF, 0202 | American Technical Ceramics Corp | ATC116TK680M100TTD vs ATC116TK680F100TTL |
ATC116TK680K100ACD | Ceramic Capacitor, Ceramic, 100V, 0.000068uF, 0202 | American Technical Ceramics Corp | ATC116TK680M100TTD vs ATC116TK680K100ACD |