Part Details for ATC116TJ220B100TTD by American Technical Ceramics Corp
Overview of ATC116TJ220B100TTD by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC116TJ220B100TTD
ATC116TJ220B100TTD CAD Models
ATC116TJ220B100TTD Part Data Attributes
|
ATC116TJ220B100TTD
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC116TJ220B100TTD
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, 0.4545% +Tol, 0.4545% -Tol, -15/+5% TC, 0.000022uF, 0202
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.637 mm | |
Manufacturer Series | ATC116J | |
Negative Tolerance | 0.4545% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 0.4545% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC116J | |
Size Code | 0202 | |
Temperature Coefficient | -15/+5% ppm/°C | |
Width | 0.637 mm |
Alternate Parts for ATC116TJ220B100TTD
This table gives cross-reference parts and alternative options found for ATC116TJ220B100TTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC116TJ220B100TTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC111TJ220B100ACD | CAP,CERAMIC,22PF,100VDC,.1PF -TOL,.1PF +TOL,-15,5% TC,0202 CASE | American Technical Ceramics Corp | ATC116TJ220B100TTD vs ATC111TJ220B100ACD |
ATC116SJ220B100TTL | Ceramic Capacitor, Ceramic, 100V, 0.4545% +Tol, 0.4545% -Tol, -15/+5% TC, 0.000022uF, 0202 | American Technical Ceramics Corp | ATC116TJ220B100TTD vs ATC116SJ220B100TTL |
ATC111TJ220B100ACL | CAP,CERAMIC,22PF,100VDC,.1PF -TOL,.1PF +TOL,-15,5% TC,0202 CASE | American Technical Ceramics Corp | ATC116TJ220B100TTD vs ATC111TJ220B100ACL |
ATC116TJ220B100APD | Ceramic Capacitor, Ceramic, 100V, 0.4545% +Tol, 0.4545% -Tol, -15/+5% TC, 0.000022uF, 0202 | American Technical Ceramics Corp | ATC116TJ220B100TTD vs ATC116TJ220B100APD |
ATC116TJ220B100APR | Ceramic Capacitor, Ceramic, 100V, 0.4545% +Tol, 0.4545% -Tol, -15/+5% TC, 0.000022uF, 0202 | American Technical Ceramics Corp | ATC116TJ220B100TTD vs ATC116TJ220B100APR |
ATC111TJ220B100TTV | CAP,CERAMIC,22PF,100VDC,.1PF -TOL,.1PF +TOL,-15,5% TC,0202 CASE | American Technical Ceramics Corp | ATC116TJ220B100TTD vs ATC111TJ220B100TTV |
ATC111SJ220B100APR | CAP,CERAMIC,22PF,100VDC,.1PF -TOL,.1PF +TOL,-15,5% TC,0202 CASE | American Technical Ceramics Corp | ATC116TJ220B100TTD vs ATC111SJ220B100APR |
ATC116TJ220B100ACV | Ceramic Capacitor, Ceramic, 100V, 0.4545% +Tol, 0.4545% -Tol, -15/+5% TC, 0.000022uF, 0202 | American Technical Ceramics Corp | ATC116TJ220B100TTD vs ATC116TJ220B100ACV |
ATC116TJ220B100APL | Ceramic Capacitor, Ceramic, 100V, 0.4545% +Tol, 0.4545% -Tol, -15/+5% TC, 0.000022uF, 0202 | American Technical Ceramics Corp | ATC116TJ220B100TTD vs ATC116TJ220B100APL |
ATC111TJ220B100APL | CAP,CERAMIC,22PF,100VDC,.1PF -TOL,.1PF +TOL,-15,5% TC,0202 CASE | American Technical Ceramics Corp | ATC116TJ220B100TTD vs ATC111TJ220B100APL |