Datasheets
ATC116TEC271K100ACV by: American Technical Ceramics Corp

Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00027uF, 0202

Part Details for ATC116TEC271K100ACV by American Technical Ceramics Corp

Overview of ATC116TEC271K100ACV by American Technical Ceramics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ATC116TEC271K100ACV

ATC116TEC271K100ACV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATC116TEC271K100ACV Part Data Attributes

ATC116TEC271K100ACV American Technical Ceramics Corp
Buy Now Datasheet
Compare Parts:
ATC116TEC271K100ACV American Technical Ceramics Corp Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00027uF, 0202
Part Life Cycle Code Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0202
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.00027 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC
Length 0.637 mm
Manufacturer Series ATC116EC
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Rated (DC) Voltage (URdc) 100 V
Series ATC116EC
Size Code 0202
Temperature Coefficient 10ppm/Cel ppm/°C
Width 0.637 mm

Alternate Parts for ATC116TEC271K100ACV

This table gives cross-reference parts and alternative options found for ATC116TEC271K100ACV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC116TEC271K100ACV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATC116SEC271J100ACD Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00027uF, 0202 American Technical Ceramics Corp ATC116TEC271K100ACV vs ATC116SEC271J100ACD
ATC116TEC271K100ACR Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00027uF, 0202 American Technical Ceramics Corp ATC116TEC271K100ACV vs ATC116TEC271K100ACR
ATC116SEC271K100ACD Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00027uF, 0202 American Technical Ceramics Corp ATC116TEC271K100ACV vs ATC116SEC271K100ACD
ATC116SEC271M100ACR Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00027uF, 0202 American Technical Ceramics Corp ATC116TEC271K100ACV vs ATC116SEC271M100ACR
ATC116TF271M100APL Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00027uF, 0202 American Technical Ceramics Corp ATC116TEC271K100ACV vs ATC116TF271M100APL
ATC116TF271K100ACL Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00027uF, 0202 American Technical Ceramics Corp ATC116TEC271K100ACV vs ATC116TF271K100ACL
ATC116TEC271M100TTV Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00027uF, 0202 American Technical Ceramics Corp ATC116TEC271K100ACV vs ATC116TEC271M100TTV
ATC116TF271K100APD Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00027uF, 0202 American Technical Ceramics Corp ATC116TEC271K100ACV vs ATC116TF271K100APD
ATC116SEC271K100ACV Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00027uF, 0202 American Technical Ceramics Corp ATC116TEC271K100ACV vs ATC116SEC271K100ACV
ATC116TF271M100APR Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00027uF, 0202 American Technical Ceramics Corp ATC116TEC271K100ACV vs ATC116TF271M100APR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC116TEC271K100ACV by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC116TEC271K100ACV by American Technical Ceramics Corp

  • Please alert me when ATC116TEC271K100ACV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATC116TEC271K100ACV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC116TEC271K100ACV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATC116TEC271K100ACV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC116TEC271K100ACV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC116TEC271K100ACV by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: