Part Details for ATC116TEA680J100APR by American Technical Ceramics Corp
Overview of ATC116TEA680J100APR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC116TEA680J100APR
ATC116TEA680J100APR CAD Models
ATC116TEA680J100APR Part Data Attributes
|
ATC116TEA680J100APR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC116TEA680J100APR
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.000068uF, 0202
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.637 mm | |
Manufacturer Series | ATC116EA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC116EA | |
Size Code | 0202 | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Width | 0.637 mm |
Alternate Parts for ATC116TEA680J100APR
This table gives cross-reference parts and alternative options found for ATC116TEA680J100APR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC116TEA680J100APR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATC116TEA680J100TTD | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.000068uF, 0202 | ATC116TEA680J100APR vs ATC116TEA680J100TTD |
ATC116TEA680M100ACD | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.000068uF, 0202 | ATC116TEA680J100APR vs ATC116TEA680M100ACD |
ATC116SEA680F100APD | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.000068uF, 0202 | ATC116TEA680J100APR vs ATC116SEA680F100APD |
ATC116SEA680J100ACV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.000068uF, 0202 | ATC116TEA680J100APR vs ATC116SEA680J100ACV |
ATC116SEA680F100ACL | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.000068uF, 0202 | ATC116TEA680J100APR vs ATC116SEA680F100ACL |
ATC116TEA680M100APL | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.000068uF, 0202 | ATC116TEA680J100APR vs ATC116TEA680M100APL |
ATC116TEA680M100APD | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.000068uF, 0202 | ATC116TEA680J100APR vs ATC116TEA680M100APD |
ATC116TEA680G100TTD | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.000068uF, 0202 | ATC116TEA680J100APR vs ATC116TEA680G100TTD |
ATC116SEA680J100TTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.000068uF, 0202 | ATC116TEA680J100APR vs ATC116SEA680J100TTV |
ATC116TEA680J100TTL | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.000068uF, 0202 | ATC116TEA680J100APR vs ATC116TEA680J100TTL |